LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN AO3416 product image
  • AO3416 thumbnail 1
  • AO3416 thumbnail 2
  • AO3416 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN AO3416RoHS

Manufacturer
BORNAsian Brands
MPN
AO3416
LCSC Part #
C5148471
Packaging
SOT-23
Customer #
Key Attributes
MOSFET N-CH 20V 6.5A SOT-23
Datasheetpdf iconBORN AO3416
In-Stock: 25,100
25,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0588$ 0.59
100+$ 0.0479$ 4.79
300+$ 0.0424$ 12.72
3,000+$ 0.0329$ 98.70
6,000+$ 0.0296$ 177.60
9,000+$ 0.028$ 252.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerBORN
PackagingSOT-23
Configuration-
Drain to Source Voltage20V
Output Capacitance(Coss)180pF
Current - Continuous Drain(Id)6.5A
Operating Temperature --
Gate Threshold Voltage (Vgs(th))1V
Pd - Power Dissipation1.4W
Reverse Transfer Capacitance (Crss@Vds)-
RDS(on)22mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)1.16nF
Gate Charge(Qg)-
Vgs±8V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Advanced trench process technology High Density Cell Design For Ultra Low On-Resistance SOT-23 for Surface Mount Package.

Features

AI Translation
  • Pin Configurations
  • VDS = 20V
  • lp = 6.5A
  • RDS(ON) = 4.5V, MAX = 22mΩ
  • RDS(ON) @ VGS = 2.5V, MAX = 26mΩ