DIOTEC BY254
| Manufacturer | |
| MPN | BY254 |
| LCSC Part # | C5148433 |
| Packaging | DO-201 |
| Customer # | |
| Key Attributes | DIODE STANDARD 800V 3A DO-201 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-201 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@3A | |
| Reverse Leakage Current (Ir) | 5uA@800V | |
| Non-Repetitive Peak Forward Surge Current | 110A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VRRM up to 2000 V
- HV version BY4...BY16 available
- High forward surge current
- Compliant to RoHS, REACH, Conflict Minerals
Applications
AI Translation
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
In-Stock: 1,140
1,140 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1101$ 0.0661 | $ 0.33 |
| 50+ | $ 0.0887$ 0.0533 | $ 2.67 |
| 150+ | $ 0.0781$ 0.0469 | $ 7.04 |
| 500+ | $ 0.0701$ 0.0421 | $ 21.05 |
| 1,700+ | $ 0.0632$ 0.0380 | $ 64.60 |
| 5,100+ | $ 0.06$ 0.0360 | $ 183.60 |
Standard Packaging1700/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-201 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@3A | |
| Reverse Leakage Current (Ir) | 5uA@800V | |
| Non-Repetitive Peak Forward Surge Current | 110A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VRRM up to 2000 V
- HV version BY4...BY16 available
- High forward surge current
- Compliant to RoHS, REACH, Conflict Minerals
Applications
AI Translation
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



