JIAENSEMI JNG25N120HS
| Manufacturer | JIAENSEMIAsian Brands |
| MPN | JNG25N120HS |
| LCSC Part # | C51484266 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | 220W 45A 1.2kV NPT (Non-Punch Through) TO-247 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | JIAENSEMI | |
| Packaging | TO-247 | |
| Td(off) | 253ns | |
| Pd - Power Dissipation | 220W | |
| Td(on) | 21ns | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector(Ic) | 45A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 89pF | |
| IGBT Type | NPT (Non-Punch Through) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.5V@250uA | |
| Vce Saturation(VCE(sat)) | 2.7V@25A,15V | |
| Reverse Recovery Time(trr) | 240ns | |
| Switching Energy(Eoff) | 800uJ | |
| Turn-On Energy (Eon) | 1.5mJ | |
| Input Capacitance(Cies) | 1.13nF | |
| Output Capacitance(Coes) | 162pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPT IGBT features lower losses and higher energy efficiency, suitable for applications such as induction heating, uninterruptible power supplies, general-purpose inverters, and other soft-switching applications.
Features
AI Translation
- 1200V, 25A
- Typical collector-emitter saturation voltage VCE(sat) = 2.2V @ VGE = 15V, IC = 25A
- High-speed switching
- Higher system efficiency
- Soft current turn-off waveform
- Square reverse bias safe operating area (RBSOA) achieved with NPT technology
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9397 | $ 0.94 |
| 10+ | $ 0.9169 | $ 9.17 |
| 30+ | $ 0.9023 | $ 27.07 |
| 90+ | $ 0.8876 | $ 79.88 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | JIAENSEMI | |
| Packaging | TO-247 | |
| Td(off) | 253ns | |
| Pd - Power Dissipation | 220W | |
| Td(on) | 21ns | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector(Ic) | 45A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 89pF | |
| IGBT Type | NPT (Non-Punch Through) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.5V@250uA | |
| Vce Saturation(VCE(sat)) | 2.7V@25A,15V | |
| Reverse Recovery Time(trr) | 240ns | |
| Switching Energy(Eoff) | 800uJ | |
| Turn-On Energy (Eon) | 1.5mJ | |
| Input Capacitance(Cies) | 1.13nF | |
| Output Capacitance(Coes) | 162pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPT IGBT features lower losses and higher energy efficiency, suitable for applications such as induction heating, uninterruptible power supplies, general-purpose inverters, and other soft-switching applications.
Features
AI Translation
- 1200V, 25A
- Typical collector-emitter saturation voltage VCE(sat) = 2.2V @ VGE = 15V, IC = 25A
- High-speed switching
- Higher system efficiency
- Soft current turn-off waveform
- Square reverse bias safe operating area (RBSOA) achieved with NPT technology
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



