JIAENSEMI JNG40T65HS1
| Manufacturer | JIAENSEMIAsian Brands |
| MPN | JNG40T65HS1 |
| LCSC Part # | C51484255 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | 278W 80A 650V TO-247 Single IGBTs |
| Datasheet | JIAENSEMI JNG40T65HS1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | JIAENSEMI | |
| Packaging | TO-247 | |
| Pd - Power Dissipation | 278W | |
| Td(off) | 86ns | |
| Td(on) | 19ns | |
| Current - Collector(Ic) | 80A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 11.8pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.1V@250uA | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 2.5V@40A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 148ns | |
| Switching Energy(Eoff) | 500uJ | |
| Turn-On Energy (Eon) | 1.3mJ | |
| Input Capacitance(Cies) | 1.34nF | |
| Gate Charge(Qg) | 594nC@480V | |
| Output Capacitance(Coes) | 98pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | JIAENSEMI | |
| Packaging | TO-247 | |
| Pd - Power Dissipation | 278W | |
| Td(off) | 86ns | |
| Td(on) | 19ns | |
| Current - Collector(Ic) | 80A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 11.8pF | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.1V@250uA | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 2.5V@40A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 148ns | |
| Switching Energy(Eoff) | 500uJ | |
| Turn-On Energy (Eon) | 1.3mJ | |
| Input Capacitance(Cies) | 1.34nF | |
| Gate Charge(Qg) | 594nC@480V | |
| Output Capacitance(Coes) | 98pF |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5033 | $ 1.50 |
| 10+ | $ 1.2418 | $ 12.42 |
| 30+ | $ 1.0987 | $ 32.96 |
| 90+ | $ 0.9375 | $ 84.38 |
| 510+ | $ 0.8651 | $ 441.20 |
| 1,200+ | $ 0.8323 | $ 998.76 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | JIAENSEMI | |
| Packaging | TO-247 | |
| Pd - Power Dissipation | 278W | |
| Td(off) | 86ns | |
| Td(on) | 19ns | |
| Current - Collector(Ic) | 80A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 11.8pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.1V@250uA | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 2.5V@40A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 148ns | |
| Switching Energy(Eoff) | 500uJ | |
| Turn-On Energy (Eon) | 1.3mJ | |
| Input Capacitance(Cies) | 1.34nF | |
| Gate Charge(Qg) | 594nC@480V | |
| Output Capacitance(Coes) | 98pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | JIAENSEMI | |
| Packaging | TO-247 | |
| Pd - Power Dissipation | 278W | |
| Td(off) | 86ns | |
| Td(on) | 19ns | |
| Current - Collector(Ic) | 80A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 11.8pF | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.1V@250uA | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 2.5V@40A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 148ns | |
| Switching Energy(Eoff) | 500uJ | |
| Turn-On Energy (Eon) | 1.3mJ | |
| Input Capacitance(Cies) | 1.34nF | |
| Gate Charge(Qg) | 594nC@480V | |
| Output Capacitance(Coes) | 98pF |
Help & FeedbackShow similar products (0) >
C51484255 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



