JIAENSEMI JNG20T65HS1
| Manufacturer | JIAENSEMIAsian Brands |
| MPN | JNG20T65HS1 |
| LCSC Part # | C51484248 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | 156W 40A 650V TO-247 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | JIAENSEMI | |
| Packaging | TO-247 | |
| Pd - Power Dissipation | 156W | |
| Td(off) | 71ns | |
| Td(on) | 17ns | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector(Ic) | 40A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 7.5pF | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.1V@0.25mA | |
| Vce Saturation(VCE(sat)) | 2.5V@20A,15V | |
| Reverse Recovery Time(trr) | 110ns | |
| Switching Energy(Eoff) | 410uJ | |
| Turn-On Energy (Eon) | 460uJ | |
| Input Capacitance(Cies) | 831pF | |
| Output Capacitance(Coes) | 50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5207 | $ 0.52 |
| 10+ | $ 0.5095 | $ 5.10 |
| 30+ | $ 0.5015 | $ 15.05 |
| 90+ | $ 0.4935 | $ 44.42 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | JIAENSEMI | |
| Packaging | TO-247 | |
| Pd - Power Dissipation | 156W | |
| Td(off) | 71ns | |
| Td(on) | 17ns | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector(Ic) | 40A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 7.5pF | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.1V@0.25mA | |
| Vce Saturation(VCE(sat)) | 2.5V@20A,15V | |
| Reverse Recovery Time(trr) | 110ns | |
| Switching Energy(Eoff) | 410uJ | |
| Turn-On Energy (Eon) | 460uJ | |
| Input Capacitance(Cies) | 831pF | |
| Output Capacitance(Coes) | 50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



