Bestirpower BCW120N21M1
| Manufacturer |
Bestirpower
Asian Brands |
| Mfr. Part # | BCW120N21M1 |
| LCSC Part # | C51484235 |
| Package | TO-247-3L |
| Customer # | |
| Description | 1.2kV 100A 3V 469W 21mΩ 1 N-channel N-Channel TO-247-3L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Bestirpower | |
| Package | TO-247-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.531 | $ 4.53 |
10+ | $ 3.8878 | $ 38.88 |
30+ | $ 3.5054 | $ 105.16 |
90+ | $ 3.1199 | $ 280.79 |
450+ | $ 2.9407 | $ 1323.32 |
900+ | $ 2.8607 | $ 2574.63 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$