LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI TJA1051-3M/TR product image
Images for reference only

HGSEMI TJA1051-3M/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
TJA1051-3M/TR
LCSC Part #
C51484082
Packaging
SOP-8
Customer #
Key Attributes
4.5V~5.5V Transceiver 5Mbps SOP-8 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconHGSEMI TJA1051-3M/TR
In-Stock: 1,963
1,963 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4818$ 0.48
10+$ 0.3799$ 3.80
30+$ 0.3366$ 10.10
100+$ 0.2826$ 28.26
500+$ 0.2579$ 128.95
1,000+$ 0.244$ 244.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerHGSEMI
PackagingSOP-8
Voltage - Supply4.5V~5.5V
TypeTransceiver
Data Rate5Mbps
Number of Nodes-
Operating Temperature-
ESD Protect±15kV
Number of Drivers-
Duplex-
FeaturesOvercurrent Protection;Under-voltage lockout;Thermal shutdown protection
Number of Receivers-
Quiescent Supply Current600uA

Introduction

AI Translation

The TJA1051 high-speed CAN transceiver provides an interface between a CAN protocol controller and the physical two-wire CAN bus. Designed for high-speed CAN applications in the automotive industry, it offers differential transmit and receive capabilities for CAN protocol controllers. The TJA1051 features improved EMC and ESD performance, along with the following characteristics: ideal passive behavior on the CAN bus when the supply voltage is switched off; devices with a V10 pin variant can directly interface with microcontrollers operating at supply voltages from 3.3V to 5V. The TJA1051 implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 through SAE J2284-5. This implementation supports reliable communication at data rates of up to 5Mbps during the CAN FD fast phase.

Features

AI Translation
  • Compliant with ISO 11898-2:2016 and ISO 11898-5:2007 physical layer standards
  • All devices support Classic CAN and 5Mbps CAN FD
  • I/O voltage range compatible with 3.3V and 5V MCUs
  • Ideal passive behavior when unpowered
  • IEC ESD protection up to ±15kV
  • Bus fault protection: ±70V
  • Undervoltage protection
  • Driver dominant timeout
  • Thermal shutdown protection
  • Receiver common-mode input voltage: ±30V
  • SOP-8 and DFN-8 3×3mm packages

Applications

AI Translation
  • Automotive & Transportation
  • Heavy Machinery ISOBUS Applications