HGSEMI AT24C64CN
| Manufacturer | HGSEMIAsian Brands |
| MPN | AT24C64CN |
| LCSC Part # | C51484080 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 64Kbit 1.7V~5.5V 1MHz I2C DIP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-8 | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+105℃ | |
| Clock Frequency | 1MHz | |
| Data Retention - TDR (Year) | 200 Years | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Write Cycle Time(tWC) | 3ms | |
| Write Cycle Endurance | 2,000,000 Cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AT24C64C is a 64Kbit I²C-compatible serial EEPROM device. It is designed to operate over a supply voltage range of 1.7V to 5.5V, with a maximum transfer rate of 1MHz. The operating temperature range is -40°C to +105°C. The device integrates a write-protect pin for hardware write protection of the entire memory array. The serial EEPROM is organized as 256 pages of 32 bytes each, for a total of 8192×8 bits. The AT24C64C provides an additional 32-byte identification page for users to store sensitive application parameters. This page can be permanently locked in read-only mode after application data has been written to it. The AT24C64C also provides a separate memory block containing a factory-programmed 128-bit ID. This block is read-only and can be accessed by issuing a specific read command. The AT24C64C is available in lead-free green packages: DIP, SOP, MSOP, TSSOP, DFN, and SOT.
Features
- Supply voltage range: 1.7V ~ 5.5V
- Two-wire serial interface, I²C compatible
- Compatible with 400kHz and high-speed 1MHz transfer rates
- Byte and page (up to 32 bytes) write modes
- Partial page write supported
- Self-timed write cycle (3ms max)
- Hardware write protection for entire memory array
- Additional 32-byte lockable write page and 128-bit ID
- Schmitt trigger, filtered inputs for noise suppression
- High reliability
- Endurance: 2,000,000 write cycles
- Data retention: 200 years
- ESD protection (Human Body Model): 6000V
- Low operating current
- Write current: 0.5 mA (max)
- Read current: 0.5 mA (max)
- Standby current: 1 μA (max)
- Operating temperature range: -40°C ~ +105°C
- Green package options (RoHS compliant, lead-free/halogen-free)
- DIP-8, SOP-8, TSSOP-8, MSOP-8, DFN-8, SOT-23-5 packages
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1701 | $ 0.85 |
| 50+ | $ 0.1343 | $ 6.72 |
| 150+ | $ 0.1189 | $ 17.84 |
| 500+ | $ 0.0998 | $ 49.90 |
| 2,000+ | $ 0.0913 | $ 182.60 |
| 4,000+ | $ 0.0861 | $ 344.40 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-8 | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+105℃ | |
| Clock Frequency | 1MHz | |
| Data Retention - TDR (Year) | 200 Years | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Write Cycle Time(tWC) | 3ms | |
| Write Cycle Endurance | 2,000,000 Cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AT24C64C is a 64Kbit I²C-compatible serial EEPROM device. It is designed to operate over a supply voltage range of 1.7V to 5.5V, with a maximum transfer rate of 1MHz. The operating temperature range is -40°C to +105°C. The device integrates a write-protect pin for hardware write protection of the entire memory array. The serial EEPROM is organized as 256 pages of 32 bytes each, for a total of 8192×8 bits. The AT24C64C provides an additional 32-byte identification page for users to store sensitive application parameters. This page can be permanently locked in read-only mode after application data has been written to it. The AT24C64C also provides a separate memory block containing a factory-programmed 128-bit ID. This block is read-only and can be accessed by issuing a specific read command. The AT24C64C is available in lead-free green packages: DIP, SOP, MSOP, TSSOP, DFN, and SOT.
Features
- Supply voltage range: 1.7V ~ 5.5V
- Two-wire serial interface, I²C compatible
- Compatible with 400kHz and high-speed 1MHz transfer rates
- Byte and page (up to 32 bytes) write modes
- Partial page write supported
- Self-timed write cycle (3ms max)
- Hardware write protection for entire memory array
- Additional 32-byte lockable write page and 128-bit ID
- Schmitt trigger, filtered inputs for noise suppression
- High reliability
- Endurance: 2,000,000 write cycles
- Data retention: 200 years
- ESD protection (Human Body Model): 6000V
- Low operating current
- Write current: 0.5 mA (max)
- Read current: 0.5 mA (max)
- Standby current: 1 μA (max)
- Operating temperature range: -40°C ~ +105°C
- Green package options (RoHS compliant, lead-free/halogen-free)
- DIP-8, SOP-8, TSSOP-8, MSOP-8, DFN-8, SOT-23-5 packages
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

