LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
Yuandi TS-1095S-A7B3-C2D2 product image
  • TS-1095S-A7B3-C2D2 thumbnail 1
  • TS-1095S-A7B3-C2D2 thumbnail 2
  • TS-1095S-A7B3-C2D2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Yuandi TS-1095S-A7B3-C2D2RoHS

Manufacturer
YuandiAsian Brands
MPN
TS-1095S-A7B3-C2D2
LCSC Part #
C5148344
Packaging
SMD-4P,6x6mm
Customer #
Key Attributes
SWITCH TACTILE SPST 250gf SMD
Datasheetpdf iconYuandi TS-1095S-A7B3-C2D2
In-Stock: 120
120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0435$ 0.0392$ 0.39
100+$ 0.0348$ 0.0314$ 3.14
300+$ 0.0305$ 0.0275$ 8.25
1,000+$ 0.0263$ 0.0237$ 23.70
5,000+$ 0.0237$ 0.0214$ 107.00
10,000+$ 0.0224$ 0.0202$ 202.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerYuandi
PackagingSMD-4P,6x6mm
with BracketWithout Bracket
PressForce2.5N
Length6mm
Height7mm
Voltage Rating12V
Switching Life200,000 cycles
Width6mm
Operating Temperature-25℃~+85℃
Installation MethodSurface Mount,Vertical
Termination StyleGull Wing
Actuator StyleRound Button
CircuitSPST
Actuator/Cap ColorBlack
Contact Current50mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece