XKB Connection X5521FV-2x04-C30D1400
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X5521FV-2x04-C30D1400 |
| LCSC Part # | C5147512 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN SOCKET 2.54mm DUAL ROW |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| Mounting Type | Through Hole | |
| Number of Positions | 8P | |
| Insulation Height | 3mm | |
| Holes Structure | 2x4P | |
| Holes Direction | Top | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm | |
| Circular Hole / Square Hole | Round Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 978
978 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4393 | $ 0.44 |
| 10+ | $ 0.3894 | $ 3.89 |
| 30+ | $ 0.3661 | $ 10.98 |
| 100+ | $ 0.3411 | $ 34.11 |
| 500+ | $ 0.3256 | $ 162.80 |
| 1,000+ | $ 0.3193 | $ 319.30 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



