LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HANSCHIP semiconductor DS1307CDRG product image
  • DS1307CDRG thumbnail 1
  • DS1307CDRG thumbnail 2
  • DS1307CDRG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HANSCHIP semiconductor DS1307CDRGRoHS

Manufacturer
MPN
DS1307CDRG
LCSC Part #
C5145427
Packaging
SOP-8
Customer #
Key Attributes
I2C Serial Real-Time Clock Chip with 56-Byte RAM
Datasheetpdf iconHANSCHIP semiconductor DS1307CDRG
In-Stock: 4,505
4,505 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1129$ 0.56
50+$ 0.0986$ 4.93
150+$ 0.0924$ 13.86
500+$ 0.0847$ 42.35
2,500+$ 0.0772$ 193.00
5,000+$ 0.0752$ 376.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Real Time Clocks
ManufacturerHANSCHIP semiconductor
PackagingSOP-8
Operating Temperature0℃~+70℃
Voltage - Supply4.5V~5.5V
FeaturesBackup power management and battery charging;InsideSRAM/NVRAM;Programmable clock output
crystal oscillatorExternal
Alarm OutputNo

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The DS1307 is a low-power, full BCD clock/calendar circuit with 56 bytes of user NV SRAM. Address and data are transferred serially via the I2C bus. The clock/calendar provides seconds, minutes, hours, day, date, month, and year information. The end of month date is automatically adjusted for months with fewer than 31 days, including leap-year correction. The clock can operate in either 24-hour or 12-hour format with an AM/PM indicator. The DS1307 features a built-in power-sense circuit that detects power failures and automatically switches to the backup supply (battery) when a power failure is detected.

Features

AI Translation
  • Based on 32.768 kHz quartz crystal; counts seconds, minutes, hours, days, months, day-of-week, and years with leap-year compensation
  • 56-byte non-volatile RAM with backup battery
  • I2C serial bus interface
  • Programmable square-wave output
  • Automatic power-fail detection and power-switching circuit
  • Battery backup current less than 500nA with oscillator running
  • Optional industrial temperature range: -40°C ~ +85°C
  • Available packages: DIP-8, SOP-8, and MSOP-8

Applications

AI Translation
  • Prepayment energy meters, IC card water meters, IC card gas meters
  • Mobile phones
  • Portable instruments
  • Fax machines
  • Battery-powered products
  • Televisions