HANSCHIP semiconductor LM1085IS-ADJRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | LM1085IS-ADJRG |
| LCSC Part # | C5145335 |
| Packaging | TO-263-3L |
| Customer # | |
| Key Attributes | Low Dropout Positive Voltage Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | TO-263-3L | |
| Output Voltage | 1.25V~+15V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 7uA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 3A | |
| Output Type | Adjustable | |
| Features | Short Circuit Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 220
220 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3093 | $ 1.55 |
| 50+ | $ 0.2445 | $ 12.23 |
| 150+ | $ 0.2168 | $ 32.52 |
| 500+ | $ 0.1744 | $ 87.20 |
| 2,500+ | $ 0.159 | $ 397.50 |
| 5,000+ | $ 0.1498 | $ 749.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | TO-263-3L | |
| Output Voltage | 1.25V~+15V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 7uA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 3A | |
| Output Type | Adjustable | |
| Features | Short Circuit Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
