LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HANSCHIP semiconductor LM2594D-12RG product image
  • LM2594D-12RG thumbnail 1
  • LM2594D-12RG thumbnail 2
  • LM2594D-12RG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HANSCHIP semiconductor LM2594D-12RG

Manufacturer
MPN
LM2594D-12RG
LCSC Part #
C5145321
Packaging
SOP-8
Customer #
Key Attributes
IC REG 1A SOP-8
DatasheetHANSCHIP semiconductor LM2594D-12RG
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 194
194 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5691$ 0.57
10+$ 0.4509$ 4.51
30+$ 0.3989$ 11.97
100+$ 0.3358$ 33.58
500+$ 0.2932$ 146.60
1,000+$ 0.2759$ 275.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerHANSCHIP semiconductor
PackagingSOP-8
Operating Temperature-40℃~+125℃@(TJ)
Number of Outputs1
FunctionStep-down type
Frequency - Switching150kHz
FeaturesOvercurrent Protection
Output TypeFixed
TopologyBuck
Operating Voltage12V
Switch tube (built-in/external)Built-in
Output Voltage11.52V~12.48V
Output Current1A
Quiescent Current2mA

Introduction

AI Translation

150KHz fixed-frequency PWM DC-DC regulated power converter with 1A output current drive capability, featuring high efficiency, low ripple, high line regulation, and load regulation. Operates in PWM modulation mode with linear duty cycle adjustment over a 0~100% range. Built-in fixed-frequency oscillator and frequency compensation module require minimal external components. Additional integrated features include hysteresis-enabled soft-start, over-temperature protection, overcurrent protection, and secondary overcurrent protection. When secondary overcurrent protection is triggered, the built-in frequency reduction function decreases the operating frequency from 150KHz to 50KHz. This device is a step-down regulated DC power converter designed to convert high-voltage DC input with significant noise and ripple into a low-voltage, low-ripple, low-noise regulated DC output. Available in four versions differentiated by output voltage: 3.3V, 5V, 12V, and an adjustable output voltage version. On-chip integrated protection features include over-temperature protection and current limiting protection.

Features

AI Translation
  • Input voltage range 4.5V to 40V, high-voltage version up to 60V
  • Regulated output available in fixed 3.3V, 5V, 12V versions and adjustable version; adjustable range 1.23V to 37V, high-voltage version up to 57V
  • Adjustable duty cycle range 0~100%
  • Minimum saturation voltage drop 1.5V
  • 150KHz fixed operating frequency
  • 1A fixed current output capability
  • ON-OFF hysteresis switching function
  • Built-in over-temperature protection and over-current protection
  • Built-in frequency compensation
  • High efficiency, line regulation, and load regulation

Applications

AI Translation
  • LCD monitors
  • LCD TVs
  • Digital photo frames
  • TV set-top boxes
  • Modems