HANSCHIP semiconductor LM336D-5.0RG
| Manufacturer |
HANSCHIP semiconductor
Asian Brands |
| Mfr. Part # | LM336D-5.0RG |
| LCSC Part # | C5145287 |
| Package | SOP-8 |
| Customer # | |
| Description | 4V~6V ±1% Adjustable SOP-8 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | HANSCHIP semiconductor | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
4,660
4,660
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1096 | $ 0.55 |
50+ | $ 0.0875 | $ 4.38 |
150+ | $ 0.0764 | $ 11.46 |
500+ | $ 0.0681 | $ 34.05 |
2,500+ | $ 0.0587 | $ 146.75 |
5,000+ | $ 0.0554 | $ 277.00 |
10,000+ | $ 0.0547 | $ 547.00 |
20,000+ | $ 0.0542 | $ 1084.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$