HANSCHIP semiconductor LM741DRG
| Manufacturer |
HANSCHIP semiconductor
Asian Brands |
| Mfr. Part # | LM741DRG |
| LCSC Part # | C5145278 |
| Package | SOP-8 |
| Customer # | |
| Description | 80nA 500V/ms 90dB SOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | HANSCHIP semiconductor | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,435 
2,435
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1573 | $ 0.79 |
50+ | $ 0.1249 | $ 6.25 |
150+ | $ 0.111 | $ 16.65 |
500+ | $ 0.0936 | $ 46.80 |
2,500+ | $ 0.082 | $ 205.00 |
5,000+ | $ 0.0774 | $ 387.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$