LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HANSCHIP semiconductor LM78L05ACDRG product image
  • LM78L05ACDRG thumbnail 1
  • LM78L05ACDRG thumbnail 2
  • LM78L05ACDRG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HANSCHIP semiconductor LM78L05ACDRGRoHS

Manufacturer
MPN
LM78L05ACDRG
LCSC Part #
C5145270
Packaging
SOP-8
Customer #
Key Attributes
IC REG LINEAR 5V 100mA SOP-8
Datasheetpdf iconHANSCHIP semiconductor LM78L05ACDRG
In-Stock: 1,120
1,120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.062$ 0.62
100+$ 0.0495$ 4.95
300+$ 0.0432$ 12.96
2,500+$ 0.0369$ 92.25
5,000+$ 0.0332$ 166.00
10,000+$ 0.0313$ 313.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHANSCHIP semiconductor
PackagingSOP-8
Output Voltage5V
Number of Outputs1
Operating Temperature0℃~+70℃
Supply Current (Iq)6mA
Output ConfigurationPositive
Output Current100mA
Operating Voltage20V
Output TypeFixed
FeaturesThermal shutdown;Short Circuit Protection

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM78LxxA series three-terminal regulators incorporate internal current limiting and thermal shutdown protection, making them inherently highly reliable. With adequate heat sinking, output current up to 100mA is available. These devices are intended for use as fixed voltage regulators in a wide range of applications, including local or on-board regulation to eliminate noise and solve distribution problems associated with single-point regulation. They can also be used with power-pass elements to form high-current voltage regulators. As a replacement for zener diode/resistor combinations, the LM78LxxA series typically improves output impedance by approximately two orders of magnitude, while offering lower quiescent current and lower noise.

Features

AI Translation
  • Output current up to 100mA
  • Output voltages: 3.3V, 5V, 6V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, 24V
  • Thermal overload protection
  • Short-circuit protection
  • No external components required
  • ±5% accuracy

Applications

AI Translation
  • Local or on-board regulation
  • Noise elimination
  • High-current regulator in combination with pass elements
  • Zener diode/resistor combination replacement