LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HANSCHIP semiconductor LMV358IDGKRG product image
  • LMV358IDGKRG thumbnail 1
  • LMV358IDGKRG thumbnail 2
  • LMV358IDGKRG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HANSCHIP semiconductor LMV358IDGKRGRoHS

Manufacturer
MPN
LMV358IDGKRG
LCSC Part #
C5145253
Packaging
MSOP-8L
Customer #
Key Attributes
1MHz CMoS Rail-to-Rail Io Opamp with RF Filter
Datasheetpdf iconHANSCHIP semiconductor LMV358IDGKRG
In-Stock: 16,260
16,260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0656$ 0.66
100+$ 0.0524$ 5.24
300+$ 0.0457$ 13.71
3,000+$ 0.0369$ 110.70
6,000+$ 0.0329$ 197.40
9,000+$ 0.0309$ 278.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHANSCHIP semiconductor
PackagingMSOP-8L
Number of Channels2
Vos - Input Offset Voltage3.5mV
Slew Rate600V/ms
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)70dB
Output Current84mA
Maximum Power Supply Range (Vdd-Vss)7.5V
Input Offset Voltage Drift(Vos TC)2.7uV/℃
Quiescent Current40uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density27nV/√Hz@1kHz
Dual Supply-2.75V~-1.05V;1.05V~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.1V~5.5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

LMV321, LMV358, and LMV324 are rail-to-rail input and output, voltage feedback, low-power op amp families. They feature a wide input common-mode voltage range and output swing, with a minimum operating voltage of 2.1V and a maximum recommended operating voltage of 5.5V. These amplifiers deliver a gain bandwidth product of 1.1MHz at a quiescent current of approximately 45uA per channel, along with ultra-low input bias current. Their rail-to-rail input and output characteristics make them well suited for specific IC designs in single-supply systems. Applications include signal processing and interfacing in portable devices, battery-powered equipment, and low-power sensor systems.

Features

AI Translation
  • Low power consumption
  • Rail-to-rail input and output, typical offset voltage 0.8mV
  • Unity-gain stable
  • Gain bandwidth product 1.1MHz
  • Low input bias current: 10pA level, less than 1nA
  • Operating voltage range 2.1V to 5.5V
  • Low operating current: 45uA per channel
  • Available in compact package options

Applications

AI Translation
  • ASIC input and output op-amps
  • Sensor interfaces
  • Medical devices
  • Mobile communications
  • Portable systems