LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HANSCHIP semiconductor LMV824IDRG product image
  • LMV824IDRG thumbnail 1
  • LMV824IDRG thumbnail 2
  • LMV824IDRG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HANSCHIP semiconductor LMV824IDRGRoHS

Manufacturer
MPN
LMV824IDRG
LCSC Part #
C5145252
Packaging
SOP-14
Customer #
Key Attributes
6MHz CMOS Rail-to-Rail IO Opamps
Datasheetpdf iconHANSCHIP semiconductor LMV824IDRG
In-Stock: 4,455
4,455 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.163$ 0.82
50+$ 0.1427$ 7.14
150+$ 0.1339$ 20.09
500+$ 0.1231$ 61.55
2,500+$ 0.1124$ 281.00
5,000+$ 0.1095$ 547.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHANSCHIP semiconductor
PackagingSOP-14
Number of Channels4
Vos - Input Offset Voltage3.5mV
Slew Rate4.2V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function;Built-in compensation
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)90dB
Output Current53mA
Maximum Power Supply Range (Vdd-Vss)7.5V
Input Offset Voltage Drift(Vos TC)2.4uV/℃
Quiescent Current470uA
Gain Bandwidth Product6MHz
Input Voltage Noise Density13nV/√Hz@1kHz
Dual Supply-2.75V~-1.05V;1.05V~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.1V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMV82X have a high gain-bandwidth product of 6MHz, a slew rate of 4.2V/μs, and a quiescent current of 470μA per amplifier at 5V. The LMV82X are designed to provide optimal performance in low voltage and low noise systems. They provide rail-to-rail output swing into heavy loads. The input common mode voltage range includes ground, and the maximum input offset voltage is 3.5mV for LMV82X. They are specified over the extended industrial temperature range (-40°C to +125°C). The operating range is from 2.1V to 5.5V.

Features

AI Translation
  • Single-Supply Operation from +2.1V ~ +5.5V
  • Operating Temperature: -40°C ~ +125°C
  • Rail-to-Rail Input / Output
  • Small Package
  • Gain-Bandwidth Product: 6MHz (Typ)
  • Low Input Bias Current: 1pA (Typ)
  • Low Offset Voltage: 3.5mV (Max)
  • Quiescent Current: 470μA per Amplifier (Typ)

Applications

AI Translation
  • Sensors
  • Active Filters
  • Cellular and Cordless Phones
  • Laptops and PDAs
  • Audio
  • Handheld Test Equipment
  • Battery-Powered Instrumentation
  • A/D Converters