LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HANSCHIP semiconductor LP2951-5.0DRG product image
  • LP2951-5.0DRG thumbnail 1
  • LP2951-5.0DRG thumbnail 2
  • LP2951-5.0DRG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HANSCHIP semiconductor LP2951-5.0DRGRoHS

Manufacturer
MPN
LP2951-5.0DRG
LCSC Part #
C5145250
Packaging
SOP-8
Customer #
Key Attributes
ADJUSTABLE MICROPOWER VOLTAGE REGULATORS WITH SHUTDOWN
Datasheetpdf iconHANSCHIP semiconductor LP2951-5.0DRG
In-Stock: 4,860
4,860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1469$ 0.73
50+$ 0.1172$ 5.86
150+$ 0.1024$ 15.36
500+$ 0.0913$ 45.65
2,500+$ 0.0787$ 196.75
5,000+$ 0.0742$ 371.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHANSCHIP semiconductor
PackagingSOP-8
Output Voltage5V;1.235V~30V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)75uA
Output ConfigurationPositive
Output Current100mA
Operating Voltage30V
Output TypeFixed;Adjustable
FeaturesEnable control;Over Current Protection;Thermal shutdown;Operating status indication

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LP2950 and LP2951 devices are bipolar low-dropout regulators capable of accommodating a wide input supply voltage range up to 30 V. The easy-to-use 3-pin LP2950 provides fixed output voltages of 5 V, 3.3 V, and 3 V. The 8-pin LP2951 can deliver either fixed or adjustable output from the same device. By connecting the output and sense pins together, and connecting the feedback and tap pins together, the LP2951 can output a fixed 5 V, 3.3 V, or 3 V (depending on the version). Alternatively, by leaving the sense and tap pins floating and connecting the feedback to an external resistor divider, the output can be set to any value between 1.235 V and 30 V.

The 8-pin LP2951 also provides additional features that make it particularly well suited for battery-powered applications. For example, a logic-compatible shutdown function allows the regulator to enter standby mode to conserve power. In addition, a built-in supervisory reset function drives the error output low when the output voltage drops to 6% below its nominal value for any reason, such as a falling input voltage, current limiting, or thermal shutdown.

The LP2950 and LP2951 are designed to minimize all error contributions to the output voltage. With tight output tolerance (0.5% at 25℃), very low output voltage temperature coefficient (typically 20 ppm), excellent line and load regulation (typically 0.3% and 0.4%, respectively), and remote sensing capability, these devices can serve as either low-power voltage references or 100 mA regulators.

Features

AI Translation
  • Wide input range: up to 30 V
  • Rated output current: 100 mA
  • Low dropout: 380 mV typical at 100 mA
  • Low quiescent current: 75 µA typical
  • Tight line regulation: 0.03% typical
  • Tight load regulation: 0.04% typical
  • High output voltage accuracy
    • -1.4% at 25℃
    • -2% over full temperature range
  • Usable as regulator or reference
  • Stable with low-ESR (>12 mΩ) capacitors
  • Current and thermal limiting
  • LP2950 (3-pin package):
    • Fixed output voltages: 5 V, 3.3 V, and 3 V
  • LP2951 (8-pin package):
    • Fixed or adjustable output voltage: 5 V/Adj, 3.3 V/Adj, 3 V/Adj
    • Low-voltage error signal when output drops
    • Shutdown capability
    • Remote sense for optimum output regulation and accuracy