HANSCHIP semiconductor MC34063DRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | MC34063DRG |
| LCSC Part # | C5145247 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 38kHz Adjustable 1.2A SOP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 38kHz | |
| Function | Step-down type;Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost;Buck;Inverting | |
| Operating Voltage | 3V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.2A | |
| Quiescent Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a monolithic switching regulator control circuit integrating the primary functions required for DC-DC converters. It incorporates an internal temperature-compensated reference, a voltage comparator, a controlled duty cycle oscillator with an active current limiting circuit, a driver, and a high-current output switch. Designed for step-down, step-up, and voltage-inverting applications, it requires minimal external components. This model is an enhanced version of the MC34063A, capable of operating at higher frequencies. The device is available in SOP-8 and DIP-8 packages.
Features
- Operating voltage range: 3V ~ 40V
- Low standby current
- Current limiting function
- Output switching current up to 1.2A
- Adjustable output voltage
- Operating frequency up to 180kHz (CT = 100pF)
- 2% accuracy reference voltage
- Continuous load current up to 0.75A
Applications
- Battery chargers
- NIC/switches/hubs
- ADSL modems
- Negative voltage power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1001 | $ 0.50 |
| 50+ | $ 0.0799 | $ 4.00 |
| 150+ | $ 0.0698 | $ 10.47 |
| 500+ | $ 0.0622 | $ 31.10 |
| 2,500+ | $ 0.0536 | $ 134.00 |
| 5,000+ | $ 0.0505 | $ 252.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 38kHz | |
| Function | Step-down type;Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost;Buck;Inverting | |
| Operating Voltage | 3V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.2A | |
| Quiescent Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a monolithic switching regulator control circuit integrating the primary functions required for DC-DC converters. It incorporates an internal temperature-compensated reference, a voltage comparator, a controlled duty cycle oscillator with an active current limiting circuit, a driver, and a high-current output switch. Designed for step-down, step-up, and voltage-inverting applications, it requires minimal external components. This model is an enhanced version of the MC34063A, capable of operating at higher frequencies. The device is available in SOP-8 and DIP-8 packages.
Features
- Operating voltage range: 3V ~ 40V
- Low standby current
- Current limiting function
- Output switching current up to 1.2A
- Adjustable output voltage
- Operating frequency up to 180kHz (CT = 100pF)
- 2% accuracy reference voltage
- Continuous load current up to 0.75A
Applications
- Battery chargers
- NIC/switches/hubs
- ADSL modems
- Negative voltage power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
