ST STBC02AJR
| Manufacturer | |
| Mfr. Part # | STBC02AJR |
| LCSC Part # | C5144850 |
| Package | BGA-30 |
| Customer # | |
| Description | 4.55V~5.4V 1 BGA-30 Battery Chargers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | ST | |
| Package | BGA-30 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
34
34
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.1905 | $ 4.19 |
10+ | $ 3.5876 | $ 35.88 |
30+ | $ 3.2296 | $ 96.89 |
100+ | $ 2.8686 | $ 286.86 |
500+ | $ 2.7012 | $ 1350.60 |
1,000+ | $ 2.6253 | $ 2625.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$