ADI LTM4630IY#PBF
| Manufacturer | |
| MPN | LTM4630IY#PBF |
| LCSC Part # | C514448 |
| Packaging | BGA-144 |
| Customer # | |
| Key Attributes | Dual 18A or Single 36A DC/DC μModule Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-144 | |
| Function | Step-down type | |
| Vin | 4.5V~15V | |
| Ripple Noise | 15mVp-p | |
| Vout | 600mV~1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 15mA | |
| Number of Outputs | 2 | |
| Iout | 18A | |
| Output Voltage Accuracy | ±1.5% | |
| Height | 5.01mm | |
| Frequency - Switching | 500kHz | |
| Features | Programmable output voltage;External clock synchronization;Light load efficient mode;Over Current Protection;Overvoltage protection;Under Voltage Protection;Remote sampling compensation;Power-on timing control | |
| Length | 16mm | |
| Width | 16mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTM4630 is a dual 18A or single 36A output switching mode step-down DC/DC µModule (micromodule) regulator. Included in the package are the switching controllers, power FETs, inductors, and all supporting components. Operating from an input voltage range of 4.5V to 15V, the LTM4630 supports two outputs each with an output voltage range of 0.6V to 1.8V, each set by a single external resistor. Its high efficiency design delivers up to 18A continuous current for each output. Only a few input and output capacitors are needed. The LTM4630 is pin compatible with the LTM4620 and LTM4620A (dual 13A, single 26A) and the LTM4628 (dual 8A, single 16A). The device supports frequency synchronization, multiphase operation, Burst Mode operation and output voltage tracking for supply rail sequencing and has an onboard temperature diode for device temperature monitoring. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include overvoltage and overcurrent protection. The LTM4630 is offered in 16mm × 16mm × 4.41mm LGA and 16mm × 16mm × 5.01mm BGA packages. The LTM4630 is ROHS compliant.
Features
- Dual 18A or Single 36A Output
- Wide Input Voltage Range: 4.5V to 15V
- Output Voltage Range: 0.6V to 1.8V
- ±1.5% Maximum Total DC Output Error Over Line, Load and Temperature
- Differential Remote Sense Amplifier
- Current Mode Control/Fast Transient Response
- Adjustable Switching Frequency
- Overcurrent Foldback Protection
- Multiphase Parallel Current Sharing with Multiple LTM4630s Up to 144A
- Frequency Synchronization
- Internal Temperature Monitor
- Pin Compatible with the LTM4620 and LTM4620A (Dual 13A, Single 26A) and LTM4628 (Dual 8A, Single 16A)
- Selectable Burst Mode Operation
- Soft-Start/Voltage Tracking
- Output Overvoltage Protection
- 16mm×16mm×4.41mm LGA and 16mm×16mm×5.01mm BGA Packages
Applications
- Telecom and Networking Equipment
- Storage and ATCA Cards
- Industrial Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 61.2698 | $ 61.27 |
| 30+ | $ 58.5276 | $ 1755.83 |
Standard Packaging90/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-144 | |
| Function | Step-down type | |
| Vin | 4.5V~15V | |
| Ripple Noise | 15mVp-p | |
| Vout | 600mV~1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 15mA | |
| Number of Outputs | 2 | |
| Iout | 18A | |
| Output Voltage Accuracy | ±1.5% | |
| Height | 5.01mm | |
| Frequency - Switching | 500kHz | |
| Features | Programmable output voltage;External clock synchronization;Light load efficient mode;Over Current Protection;Overvoltage protection;Under Voltage Protection;Remote sampling compensation;Power-on timing control | |
| Length | 16mm | |
| Width | 16mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTM4630 is a dual 18A or single 36A output switching mode step-down DC/DC µModule (micromodule) regulator. Included in the package are the switching controllers, power FETs, inductors, and all supporting components. Operating from an input voltage range of 4.5V to 15V, the LTM4630 supports two outputs each with an output voltage range of 0.6V to 1.8V, each set by a single external resistor. Its high efficiency design delivers up to 18A continuous current for each output. Only a few input and output capacitors are needed. The LTM4630 is pin compatible with the LTM4620 and LTM4620A (dual 13A, single 26A) and the LTM4628 (dual 8A, single 16A). The device supports frequency synchronization, multiphase operation, Burst Mode operation and output voltage tracking for supply rail sequencing and has an onboard temperature diode for device temperature monitoring. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include overvoltage and overcurrent protection. The LTM4630 is offered in 16mm × 16mm × 4.41mm LGA and 16mm × 16mm × 5.01mm BGA packages. The LTM4630 is ROHS compliant.
Features
- Dual 18A or Single 36A Output
- Wide Input Voltage Range: 4.5V to 15V
- Output Voltage Range: 0.6V to 1.8V
- ±1.5% Maximum Total DC Output Error Over Line, Load and Temperature
- Differential Remote Sense Amplifier
- Current Mode Control/Fast Transient Response
- Adjustable Switching Frequency
- Overcurrent Foldback Protection
- Multiphase Parallel Current Sharing with Multiple LTM4630s Up to 144A
- Frequency Synchronization
- Internal Temperature Monitor
- Pin Compatible with the LTM4620 and LTM4620A (Dual 13A, Single 26A) and LTM4628 (Dual 8A, Single 16A)
- Selectable Burst Mode Operation
- Soft-Start/Voltage Tracking
- Output Overvoltage Protection
- 16mm×16mm×4.41mm LGA and 16mm×16mm×5.01mm BGA Packages
Applications
- Telecom and Networking Equipment
- Storage and ATCA Cards
- Industrial Equipment
C514448 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



