LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC6820HMS#3ZZTRPBF product image
  • LTC6820HMS#3ZZTRPBF thumbnail 1
  • LTC6820HMS#3ZZTRPBF thumbnail 2
  • LTC6820HMS#3ZZTRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC6820HMS#3ZZTRPBFRoHS

Manufacturer
MPN
LTC6820HMS#3ZZTRPBF
LCSC Part #
C514444
Packaging
MSOP-16
Customer #
Key Attributes
isoSPl Isolated Communications Interface
Datasheetpdf iconADI LTC6820HMS#3ZZTRPBF
In-Stock: 2,668
2,668 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.7071$ 5.71
10+$ 5.0175$ 50.18
30+$ 4.2417$ 127.25
100+$ 3.8286$ 382.86
500+$ 3.6367$ 1818.35
1,000+$ 3.5505$ 3550.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerADI
PackagingMSOP-16
Voltage - Supply2.7V~5.5V
FeaturesBidirectional channel configurable;Low-power standby;Wake-up support
Operating Temperature-40℃~+125℃
Data Rate(Max)1Mbps
CMTI(kV/us)-
Isolation Voltage(Vrms)1500

Introduction

AI Translation

The LTC6820 provides bidirectional SPI communications between two isolated devices through a single twistedpair connection. Each LTC6820 encodes logic states into signals that are transmitted across an isolation barrier to another LTC6820. The receiving LTC6820 decodes the transmission and drives the slave bus to the appropriate logic states. The isolation barrier can be bridged by a simple pulse transformer to achieve hundreds of volts of isolation. The LTC6820 drives differential signals using matched source and sink currents, eliminating the requirement for a transformer center tap and reducing EMI. Precision window comparators in the receiver detect the differential signals. The drive currents and the comparator thresholds are set by a simple external resistor divider, allowing the system to be optimized for required cable lengths and desired signal-to-noise performance.

Features

AI Translation
  • AEC-Q100 Qualified for Automotive Applications
  • 1Mbps Isolated SPI Data Communications
  • Simple Galvanic Isolation Using Standard Transformers
  • Bidirectional Interface Over a Single Twisted Pair
  • Supports Cable Lengths Up to 100 Meters
  • Very Low EMI Susceptibility and Emissions
  • Configurable for High Noise Immunity or Low Power
  • Engineered for ISO26262 Compliant Systems
  • Requires No Software Changes in Most SPI Systems
  • Ultralow, 2μA Idle Current
  • Automatic Wake-Up Detection
  • Operating Temperature Range: -40°C to 125°C
  • 2.7V to 5.5V Power Supply
  • Interfaces to All Logic from 1.7V to 5.5V
  • Available in 16-Lead QFN and MSOP Packages

Applications

AI Translation
  • Industrial Networking
  • Battery Monitoring Systems
  • Remote Sensors
  • Microcontroller to SPI Slave Isolated Interface