LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT8645SEV#PBF product image
  • LT8645SEV#PBF thumbnail 1
  • LT8645SEV#PBF thumbnail 2
  • LT8645SEV#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT8645SEV#PBFRoHS

Manufacturer
MPN
LT8645SEV#PBF
LCSC Part #
C514430
Packaging
LQFN-32-EP(4x6)
Customer #
Key Attributes
65V, 8A Synchronous Step-Down Silent Switcher 2
Datasheetpdf iconADI LT8645SEV#PBF
In-Stock: 122
122 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.5548$ 11.55
10+$ 9.935$ 99.35
30+$ 8.2225$ 246.68
100+$ 7.3947$ 739.47
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingLQFN-32-EP(4x6)
Operating Temperature-40℃~+125℃
Frequency - Switching200kHz~2.2MHz
FunctionStep-down type
Number of Outputs1
FeaturesEMI optimization (spread spectrum);Light load efficient mode;Frequency synchronization;Output voltage tracking;External compensation;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage3.4V~65V
Switch tube (built-in/external)Built-in
Output Current8A
Output Voltage-
Quiescent Current2.5uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging490
Sales UnitPiece

Introduction

AI Translation

The LT8645S/LT8646S synchronous step-down regulator features second generation Silent Switcher architecture designed to minimize EMI/EMC emissions while delivering high efficiency at high switching frequencies. This includes the integration of bypass capacitors to optimize all the fast current loops inside and make it easy to achieve advertised EMI performance by eliminating layout sensitivity. This performance makes the LT8645S/LT8646S ideal for noise sensitive applications and environments. The fast, clean, low-overshoot switching edges enable high efficiency operation even at high switching frequencies, leading to a small overall solution size. Peak current mode control with a 40ns minimum on-time allows high step-down ratios even at high switching frequencies. The LT8646S has external compensation via the VC pin to enable current sharing and fast transient response at high switching frequencies. A CLKOUT pin enables synchronizing other regulators to the LT8645S/LT8646S. Burst Mode operation enables ultralow standby current consumption, pulse-skipping mode allows full switching frequency at lower output loads, or spread spectrum operation can further reduce EMI/EMC emissions.

Features

AI Translation
  • Silent Switcher Architecture, Ultralow EMI/EMC Emissions on Any PCB, Eliminates PCB Layout Sensitivity, Internal Bypass Capacitors Reduce Radiated EMI, Optional Spread Spectrum Modulation
  • High Efficiency at High Frequency: Up to 95% Efficiency at 1MHz, 12VIN to 5VOUT; Up to 94% Efficiency at 2MHz, 12VIN to 5VOUT
  • Wide Input Voltage Range: 3.4V to 65V
  • Ultralow Quiescent Current, Burst Mode Operation 2.5µA I0 Regulating 12VIN to 3.3V0UT (LT8645S), Output Ripple < 10mVP-P
  • External Compensation: Fast Transient Response and Current Sharing (LT8646S)
  • Fast Minimum Switch On-Time: 40ns
  • Low Dropout Under All Conditions: 60mV at 1A
  • Adjustable and Synchronizable: 200kHz to 2.2MHz
  • Peak Current Mode Operation
  • Output Soft-Start and Tracking
  • Small 32-Lead 6mm × 4mm LQFN Package

Applications

AI Translation
  • Automotive and Industrial Supplies
  • General Purpose Step-Down
  • GSM Power Supplies