ETA ETA2042
| Manufacturer |
ETA
Asian Brands |
| Mfr. Part # | ETA2042 |
| LCSC Part # | C5144224 |
| Package | - |
| Customer # | |
| Key Attributes | ETA BNC to Test Hook Test Lead ETA2042 1050mm AC: 30V; DC: 60V 3A Black 1pc |
| Description | BNC Interface RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/BNC Interface | |
| Manufacturer | ETA | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.2233 | $ 7.22 |
10+ | $ 7.0396 | $ 70.40 |
Standard Packaging 1/Full
Bag | ||