ETA ETA1033B
| Manufacturer |
ETA
Asian Brands |
| Mfr. Part # | ETA1033B |
| LCSC Part # | C5144214 |
| Package | - |
| Customer # | |
| Key Attributes | ETA K-type thermocouple temperature probe -50℃~500℃ 1 piece |
| Description | Probe RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Probe | |
| Manufacturer | ETA | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9018129190 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 14.0184 | $ 14.02 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$