JSMSEMI TPS7A4001DGNT
| Manufacturer | JSMSEMIAsian Brands |
| MPN | TPS7A4001DGNT |
| LCSC Part # | C5144143 |
| Packaging | HVSSOP-8 |
| Customer # | |
| Key Attributes | 100V 50mA Very High Voltage Linear Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | HVSSOP-8 | |
| Output Voltage | 1.2V~90V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 23uA | |
| Output Configuration | Positive | |
| Operating Voltage | 100V | |
| Output Current | 50mA | |
| Output Type | Adjustable | |
| Features | Enable control;Thermal shutdown;Short Circuit Protection;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS7A4001 device is a very high voltage-tolerant linear regulator that offers the benefits of a thermally -enhanced package (EMSOP8), and is able to withstand continuous DC or transient input voltages of up to 100V. The TPS7A4001 device is stable with output capacitance greater than 2.2μF and any input capacitance greater than 0.47μF (over temperature and tolerance). Therefore, implementations of this device require minimal board space because of its miniaturized packaging (EMSOP8) and a potentially small output capacitor. In addition, the TPS7A4001 device offers an enable pin (EN) compatible with standard CMOS logic to enable a low-current shutdown mode. The TPS7A4001 device has an internal thermal shutdown and current limiting to protect the system during fault conditions. The EMSOP8 packages has an operating temperature range of TJ = – 40°C to 125°C. In addition, the TPS7A4001 device is ideal for generating a low-voltage supply from intermediate voltage rails in telecom and industrial applications; not only can it supply a well-regulated voltage rail, but it can also withstand and maintain regulation during very high and fast voltage transients. These features translate to simpler and more cost-effective electrical surge-protection circuitry for a wide range of applications, including PoE, bias supply, and LED lighting.
Features
- VIN Range 7 to 100V
- Output Voltage Tolerances of ±1.5%
- Output Current of 50 mA
- Low Quiescent Current 23μA
- Quiescent Current at Shutdown 8μA
- Dropout Voltage 2.8V at IOUT = 50 mA
- Internal Thermal Overload Protection
- Internal Short-Circuit Current Limit
- Adjustable Output Voltage from 1.2 to 90V
Applications
- Microprocessors, Microcontrollers Powered by Industrial Busses With High Voltage Transients
- Industrial Automation
- Telecom Infrastructure
- Automotive
- Power over Ethernet(PoE)
- LED Lighting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8521 | $ 1.85 |
| 10+ | $ 1.5578 | $ 15.58 |
| 30+ | $ 1.374 | $ 41.22 |
| 100+ | $ 1.2635 | $ 126.35 |
| 500+ | $ 1.1789 | $ 589.45 |
| 1,000+ | $ 1.1415 | $ 1141.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | HVSSOP-8 | |
| Output Voltage | 1.2V~90V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 23uA | |
| Output Configuration | Positive | |
| Operating Voltage | 100V | |
| Output Current | 50mA | |
| Output Type | Adjustable | |
| Features | Enable control;Thermal shutdown;Short Circuit Protection;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS7A4001 device is a very high voltage-tolerant linear regulator that offers the benefits of a thermally -enhanced package (EMSOP8), and is able to withstand continuous DC or transient input voltages of up to 100V. The TPS7A4001 device is stable with output capacitance greater than 2.2μF and any input capacitance greater than 0.47μF (over temperature and tolerance). Therefore, implementations of this device require minimal board space because of its miniaturized packaging (EMSOP8) and a potentially small output capacitor. In addition, the TPS7A4001 device offers an enable pin (EN) compatible with standard CMOS logic to enable a low-current shutdown mode. The TPS7A4001 device has an internal thermal shutdown and current limiting to protect the system during fault conditions. The EMSOP8 packages has an operating temperature range of TJ = – 40°C to 125°C. In addition, the TPS7A4001 device is ideal for generating a low-voltage supply from intermediate voltage rails in telecom and industrial applications; not only can it supply a well-regulated voltage rail, but it can also withstand and maintain regulation during very high and fast voltage transients. These features translate to simpler and more cost-effective electrical surge-protection circuitry for a wide range of applications, including PoE, bias supply, and LED lighting.
Features
- VIN Range 7 to 100V
- Output Voltage Tolerances of ±1.5%
- Output Current of 50 mA
- Low Quiescent Current 23μA
- Quiescent Current at Shutdown 8μA
- Dropout Voltage 2.8V at IOUT = 50 mA
- Internal Thermal Overload Protection
- Internal Short-Circuit Current Limit
- Adjustable Output Voltage from 1.2 to 90V
Applications
- Microprocessors, Microcontrollers Powered by Industrial Busses With High Voltage Transients
- Industrial Automation
- Telecom Infrastructure
- Automotive
- Power over Ethernet(PoE)
- LED Lighting
C5144143 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



