ADI LT1763CS8-2.5#TRPBF
| Manufacturer | |
| Mfr. Part # | LT1763CS8-2.5#TRPBF |
| LCSC Part # | C514414 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | 500mA, Low Noise, LDO Micropower Regulators |
| Description | Positive Fixed 2.5V SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
46 
46
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.9177 | $ 2.92 |
10+ | $ 2.8547 | $ 28.55 |
30+ | $ 2.8121 | $ 84.36 |
100+ | $ 2.5315 | $ 253.15 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$