ADI HMC7043LP7FETR
| Manufacturer | |
| Mfr. Part # | HMC7043LP7FETR |
| LCSC Part # | C514402 |
| Package | LFCSP-48(7x7) |
| Customer # | |
| Key Attributes | High Performance, 3.2 GHz, 14-Output Fanout Buffer |
| Description | 3.135V~3.465V 3200MHz Three-Wire Interface 14 LFCSP-48(7x7) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | ADI | |
| Package | LFCSP-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
17 
17
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 24.5536 | $ 24.55 |
30+ | $ 23.3021 | $ 699.06 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$