LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
ADI ADTL084ARUZ-REEL product image
  • ADTL084ARUZ-REEL thumbnail 1
  • ADTL084ARUZ-REEL thumbnail 2
  • ADTL084ARUZ-REEL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADTL084ARUZ-REELRoHS

Manufacturer
MPN
ADTL084ARUZ-REEL
LCSC Part #
C514366
Packaging
TSSOP-14
Customer #
Key Attributes
JFET input operational amplifier
Datasheetpdf iconADI ADTL084ARUZ-REEL
In-Stock: 752
752 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7703$ 1.6464$ 1.65
10+$ 1.5172$ 1.4110$ 14.11
30+$ 1.3582$ 1.2632$ 37.90
100+$ 1.1213$ 1.0429$ 104.29
500+$ 1.0483$ 0.9750$ 487.50
1,000+$ 1.0158$ 0.9447$ 944.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingTSSOP-14
Number of ChannelsFour channels
Vos - Input Offset Voltage5.5mV
Slew Rate20V/us
Input Offset Current(Ios)2pA
FeaturesBuilt-in compensation
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current10pA
Output Current-
Noise density(eN)16nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)9uV/℃
Quiescent Current1.2mA
Gain Bandwidth Product5MHz
Dual Supply-15V~15V
Rail to Rail-
Single Supply36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The ADTL082 and ADTL084 are JFET input amplifiers that offer superior performance over TL08x devices. The ADTL082A and ADTL084A are enhanced versions of the TL08x A, I, and Q grade products. The ADTL082J and ADTL084J are industrial drop-in replacements for the TL08x standard and C grade products. Compared to the TL08x, the ADTL08x series features lower noise, offset voltage, offset voltage drift over temperature, and bias current. In addition, the ADTL08x series offers improved CMRR and slew rate. These op amps are suitable for many applications, including process control, industrial and instrumentation equipment, active filtering, data conversion, buffering, and power control and monitoring. Grade A amplifiers are available in lead-free packages. Standard grade amplifiers are available in both leaded and lead-free packages. The ADTL082A and ADTL084A are rated over the -40°C to +125°C extended industrial temperature range. The ADTL082J and ADTL084J are rated over the 0°C to 70°C commercial temperature range.

Features

AI Translation
  • TL082/TL084 compatible
  • Low input bias current: 10 pA (max)
  • Offset voltage: 5.5 mV (max, ADTL082A/ADTL084A), 9 mV (max, ADTL082J/ADTL084J)
  • Supply voltage: ±15 V
  • Low noise: 16 nV/√Hz
  • Wide bandwidth: 5 MHz
  • Slew rate: 20 V/μs
  • CMRR: 80 dB (min)
  • Total harmonic distortion: 0.001%
  • Supply current: 1.2 mA (typical)
  • Unity-gain stable

Applications

AI Translation
  • General-purpose amplification
  • Power control and monitoring
  • Active filters
  • Industrial/process control
  • Data acquisition
  • Sample-and-hold circuits
  • Integrators
  • Input buffering