Mysentech MY18B20Z-15
| Manufacturer | MysentechAsian Brands |
| MPN | MY18B20Z-15 |
| LCSC Part # | C5143599 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Digital temperature sensor chip with ±0.5°C accuracy, 12-bit ADC, ultra-low power consumption, and 1-Wire interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Mysentech | |
| Packaging | SOP-8 | |
| Detection Temperature Range | -55℃~+125℃ | |
| Operating Temperature | - | |
| Interface | Single bus | |
| Tolerance | ±0.5℃ | |
| Standby Current | 200nA | |
| Temperature Conversion Time | 15ms | |
| Temperature Resolution | 14bit | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Configurable temperature output;On-chip non-volatile parameter storage |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,025
4,025 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.491 | $ 0.49 |
| 10+ | $ 0.3841 | $ 3.84 |
| 30+ | $ 0.3387 | $ 10.16 |
| 100+ | $ 0.2804 | $ 28.04 |
| 500+ | $ 0.2544 | $ 127.20 |
| 1,000+ | $ 0.2399 | $ 239.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



