LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADM7172ACPZ-3.3-R7 product image
  • ADM7172ACPZ-3.3-R7 thumbnail 1
  • ADM7172ACPZ-3.3-R7 thumbnail 2
  • ADM7172ACPZ-3.3-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADM7172ACPZ-3.3-R7RoHS

Manufacturer
MPN
ADM7172ACPZ-3.3-R7
LCSC Part #
C514342
Packaging
LFCSP-8(3x3)
Customer #
Key Attributes
Input 6.5V, Output 3.3V 2A
Datasheetpdf iconADI ADM7172ACPZ-3.3-R7
In-Stock: 753
753 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.1352$ 6.14
10+$ 5.3109$ 53.11
30+$ 4.8209$ 144.63
100+$ 3.9333$ 393.33
500+$ 3.7045$ 1852.25
1,500+$ 3.6023$ 5403.45
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingLFCSP-8(3x3)
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)700uA
Output ConfigurationPositive
Output Current2A
Operating Voltage6.5V
Output TypeFixed
FeaturesEnable control;Adjustable soft-start;Built-in soft-start;Input under-voltage protection;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The ADM7172 is a CMOS, low dropout linear regulator (LDO) that operates from 2.3 V to 6.5 V and provides up to 2 A of output current. This high output current LDO is ideal for regulation of high performance analog and mixed-signal circuits operating from 6 V down to 1.2 V rails. Using an advanced proprietary architecture, the device provides high power supply rejection and low noise, and achieves excellent line and load transient response with just a small 4.7 μF ceramic output capacitor. Load transient response is typically 1.5 μs for a 1 mA to 1.5 A load step. The ADM7172 is available in 17 fixed output voltage options. The following voltages are available from stock: 1.3 V,1.8 V, 2.5 V,3.0 V,3.3 V,4.2 V, and 5.0 V. Additional voltages that are available by special order are: 1.5 V,1.85 V,2.0 V,2.2 V,2.7 V, 2.75 V,2.8 V,2.85 V,3.8 V, and 4.6 V. An adjustable version is also available that allows output voltages that range from 1.2 V to VIN - VDO with an external feedback divider. The ADM7172 regulator output noise is 5 μV rms, independent of the output voltage. The ADM7172 is available in an 8 - lead, 3 mm×3 mm LFCSP, making it not only a very compact solution, but also providing excellent thermal performance for applications requiring up to 2 A of output current in a small, low profile footprint.

Features

AI Translation
  • Input voltage range: 2.3 V to 6.5 V
  • Maximum load current: 2 A
  • Low noise: 5 μV rms independent of output voltage at 100 Hz to 100 kHz
  • Fast transient response: 1.5 μs for 1 mA to 1.5 A load step
  • 60 dB PSRR at 100 kHz
  • Low dropout voltage: 172 mV at 2 A load, VOUT = 3 V
  • Initial accuracy: -0.5% (minimum), +1% (maximum)
  • Accuracy over line, load, and temperature: ±1.5%
  • Quiescent current, IGND = 0.7 mA with no load
  • Low shutdown current: 0.25 μA at VIN = 5 V
  • Stable with small 4.7 μF ceramic output capacitor
  • Adjustable and fixed output voltage options: 1.2 V to 5.0 V
  • Adjustable output from 1.2 V to VIN - VDO
  • Precision enable
  • Adjustable soft start
  • 8 - lead 3 mm×3 mm LFCSP package
  • Supported by ADIsimPower tool

Applications

AI Translation
  • Regulation to noise sensitive applications: ADC and DAC circuits, precision amplifiers, PLLs/VCOs, and clocking ICs
  • Communications and infrastructure
  • Medical and healthcare
  • Industrial and instrumentation