LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
2% OFF
ADI ADA4817-1ACPZ-R7 product image
  • ADA4817-1ACPZ-R7 thumbnail 1
  • ADA4817-1ACPZ-R7 thumbnail 2
  • ADA4817-1ACPZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADA4817-1ACPZ-R7RoHS

Manufacturer
MPN
ADA4817-1ACPZ-R7
LCSC Part #
C514314
Packaging
LFCSP-8(3x3)
Customer #
Key Attributes
Low-noise, 1 GHz FastFET operational amplifier
Datasheetpdf iconADI ADA4817-1ACPZ-R7
In-Stock: 2,996
2,996 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.899$ 7.7411$ 7.74
10+$ 6.8492$ 6.7123$ 67.12
30+$ 6.2099$ 6.0857$ 182.57
100+$ 5.6744$ 5.5610$ 556.10
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingLFCSP-8(3x3)
Number of Channels1
Vos - Input Offset Voltage2mV
Slew Rate870V/us
FeaturesEnable/shutdown function
Operating Temperature-40℃~+105℃
Ib - Input Bias Current2pA
Common Mode Rejection Ratio(CMRR)-83dB
Output Current40mA
Noise density(eN)4nV/√Hz@100kHz
Maximum Power Supply Range (Vdd-Vss)10V
Input Offset Voltage Drift(Vos TC)7uV/℃
Quiescent Current19mA
Gain Bandwidth Product410MHz
Dual Supply-5V~5V
Rail to Rail-
Single Supply5V~10V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The ADA4817-1 (single-channel) and ADA4817-2 (dual-channel) FastFET amplifiers are unity-gain stable, ultra-high-speed voltage feedback amplifiers with FET inputs. Developed using a proprietary eXtra Fast Complementary Bipolar (XFCB) process, these amplifiers achieve ultralow noise (<4 nV/√Hz; 2.5 fA/√Hz) and extremely high input impedance. With 1.3 pF input capacitance, 4 nV/√Hz low noise, 2 mV maximum low offset voltage, and 1050 MHz −3 dB bandwidth, they are ideal for data acquisition front ends and wideband transimpedance applications such as photodiode preamplifiers. The wide supply voltage range of 5 V to 10 V supports single-supply or dual-supply operation, making these amplifiers suitable for a variety of applications including active filtering and ADC driving. The low-distortion pinout improves second harmonic distortion and simplifies PCB layout. In addition, the exposed pad on each package provides a low thermal resistance path to the PCB for more efficient heat transfer and improved reliability. Both devices operate over the extended industrial temperature range of −40°C to +105°C.

Features

AI Translation
  • High-speed −3 dB bandwidth: 1050 MHz (δG = δτ, RL = 100 Ω)
  • Slew rate: 870 V/μs
  • 0.7% settling time: 9 ns
  • Low input bias current: 2 pA
  • Low input capacitance: common-mode 1.3 pF, differential 0.1 pF
  • Low noise: 4 nV/√Hz (100 kHz); 2.5 fA/√Hz (100 kHz)
  • Low distortion: −90 dBc (10 MHz, G = 7, RL = 1 kΩ)
  • Offset voltage: z mV (maximum)
  • High output current: 40 mA
  • Supply current per amplifier: 19 mA
  • Supply current per amplifier in power-down mode: 1.5 mA

Applications

AI Translation
  • Photodiode amplifier
  • Data acquisition front-end
  • Instrumentation
  • Filter
  • ADC driver
  • CCD output buffer