MOT MBR10150F
| Manufacturer |
MOT
Asian Brands |
| Mfr. Part # | MBR10150F |
| LCSC Part # | C5143081 |
| Package | TO-220F |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 150V TO-220F |
| Description | Diode 150V 10A Through Hole TO-220F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MOT | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
2,970 
2,970
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1513 | $ 0.76 |
50+ | $ 0.1159 | $ 5.80 |
150+ | $ 0.1023 | $ 15.35 |
500+ | $ 0.0853 | $ 42.65 |
2,000+ | $ 0.0778 | $ 155.60 |
5,000+ | $ 0.0733 | $ 366.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$