LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SUNMATE Elec P6KE36A product image
  • P6KE36A thumbnail 1
  • P6KE36A thumbnail 2
  • P6KE36A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SUNMATE Elec P6KE36ARoHS

Manufacturer
SUNMATE ElecAsian Brands
MPN
P6KE36A
LCSC Part #
C5142814
Packaging
DO-15
Customer #
Key Attributes
TVS DIODE 30.8VWM 49.9VC DO-15
Datasheetpdf iconSUNMATE Elec P6KE36A
In-Stock: 140
140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0552$ 0.0525$ 0.53
100+$ 0.0442$ 0.0420$ 4.20
300+$ 0.0388$ 0.0369$ 11.07
2,000+$ 0.034$ 0.0323$ 64.60
4,000+$ 0.0307$ 0.0292$ 116.80
10,000+$ 0.029$ 0.0276$ 276.00
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSUNMATE Elec
PackagingDO-15
Clamping Voltage49.9V
Operating Temperature-65℃~+175℃
Peak Pulse Current (Ipp)12A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown37.8V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)30.8V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Glass Passivated Die Construction
  • Uni- and Bi-Directional Versions Available
  • Excellent Clamping Capability
  • Fast Response Time
  • Plastic Case Material has UL Flammability Classification Rating 94V-O