LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SUNMATE Elec P6KE27A product image
  • P6KE27A thumbnail 1
  • P6KE27A thumbnail 2
  • P6KE27A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SUNMATE Elec P6KE27ARoHS

Manufacturer
SUNMATE ElecAsian Brands
MPN
P6KE27A
LCSC Part #
C5142812
Packaging
DO-15
Customer #
Key Attributes
TVS DIODE 23.1VWM 37.5VC DO-15
Datasheetpdf iconSUNMATE Elec P6KE27A
In-Stock: 2,030
2,030 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0484$ 0.0460$ 0.46
100+$ 0.0384$ 0.0365$ 3.65
300+$ 0.0335$ 0.0319$ 9.57
2,000+$ 0.0289$ 0.0275$ 55.00
4,000+$ 0.0259$ 0.0247$ 98.80
10,000+$ 0.0244$ 0.0232$ 232.00
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSUNMATE Elec
PackagingDO-15
Clamping Voltage37.5V
Operating Temperature-65℃~+175℃
Peak Pulse Current (Ipp)16A
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown28.4V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)23.1V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Glass Passivated Die Construction
  • Uni- and Bi-Directional Versions Available
  • Excellent Clamping Capability
  • Fast Response Time
  • Plastic Case Material has UL Flammability Classification Rating 94V-O