LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SUNMATE Elec P6KE33CA product image
  • P6KE33CA thumbnail 1
  • P6KE33CA thumbnail 2
  • P6KE33CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SUNMATE Elec P6KE33CARoHS

Manufacturer
SUNMATE ElecAsian Brands
MPN
P6KE33CA
LCSC Part #
C5142808
Packaging
DO-15
Customer #
Key Attributes
TVS DIODE 28.2VWM 45.7VC DO-15
Datasheetpdf iconSUNMATE Elec P6KE33CA
In-Stock: 4,000
4,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0612$ 0.0582$ 0.58
100+$ 0.0502$ 0.0477$ 4.77
300+$ 0.0448$ 0.0426$ 12.78
2,000+$ 0.0353$ 0.0336$ 67.20
4,000+$ 0.032$ 0.0304$ 121.60
10,000+$ 0.0304$ 0.0289$ 289.00
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSUNMATE Elec
PackagingDO-15
Clamping Voltage45.7V
Operating Temperature-65℃~+175℃
Peak Pulse Current (Ipp)13.1A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown34.7V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)28.2V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Glass Passivated Die Construction
  • Uni- and Bi-Directional Versions Available
  • Excellent Clamping Capability
  • Fast Response Time
  • Plastic Case Material has UL Flammability Classification Rating 94V-O