FANGCHENG FC-HLF2018-15mH-10A-LF
| Manufacturer |
FANGCHENG
Asian Brands |
| Mfr. Part # | FC-HLF2018-15mH-10A-LF |
| LCSC Part # | C5142780 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | CMC 15mH 10A 2LN TH |
| Description | 15mH 2Line Common Mode Choke Through Hole 10A DCR 9.5mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | FANGCHENG | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
In-Stock:
872
872
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9508 | $ 1.95 |
10+ | $ 1.6652 | $ 16.65 |
30+ | $ 1.4871 | $ 44.61 |
80+ | $ 1.3043 | $ 104.34 |
480+ | $ 1.2225 | $ 586.80 |
1,440+ | $ 1.1856 | $ 1707.26 |
Standard Packaging 80/Full
Tray | ||
Better price for more quantity?
$