FANGCHENG FC-SCTEE8.3-200-1-30A-T
| Manufacturer | FANGCHENGAsian Brands |
| MPN | FC-SCTEE8.3-200-1-30A-T |
| LCSC Part # | C5142778 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SENSE XFMR 1:200 30A SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | FANGCHENG | |
| Packaging | SMD | |
| Type | Current Transformer | |
| Turns Ratio | 1:200 | |
| Secondary Side Inductance | 10mH | |
| Rated input Current | 30A | |
| DCR Primary Side (Max) | 0.35mΩ | |
| DCR Secondary Side (Max) | 7.5Ω | |
| Isolation Voltage(Vrms) | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | FANGCHENG | |
| Packaging | SMD | |
| Type | Current Transformer | |
| Turns Ratio | 1:200 |
| Type | Description | |
|---|---|---|
| Secondary Side Inductance | 10mH | |
| Rated input Current | 30A | |
| DCR Primary Side (Max) | 0.35mΩ | |
| DCR Secondary Side (Max) | 7.5Ω | |
| Isolation Voltage(Vrms) | 1.5kV |
Report an ErrorShow similar products (0) >
In-Stock: 2,246
2,246 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9263 | $ 0.93 |
| 10+ | $ 0.7397 | $ 7.40 |
| 30+ | $ 0.6473 | $ 19.42 |
| 100+ | $ 0.5532 | $ 55.32 |
| 500+ | $ 0.498 | $ 249.00 |
| 1,000+ | $ 0.4688 | $ 468.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | FANGCHENG | |
| Packaging | SMD | |
| Type | Current Transformer | |
| Turns Ratio | 1:200 | |
| Secondary Side Inductance | 10mH | |
| Rated input Current | 30A | |
| DCR Primary Side (Max) | 0.35mΩ | |
| DCR Secondary Side (Max) | 7.5Ω | |
| Isolation Voltage(Vrms) | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | FANGCHENG | |
| Packaging | SMD | |
| Type | Current Transformer | |
| Turns Ratio | 1:200 |
| Type | Description | |
|---|---|---|
| Secondary Side Inductance | 10mH | |
| Rated input Current | 30A | |
| DCR Primary Side (Max) | 0.35mΩ | |
| DCR Secondary Side (Max) | 7.5Ω | |
| Isolation Voltage(Vrms) | 1.5kV |
Report an ErrorShow similar products (0) >
C5142778 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



