ADI AD9237BCPZ-40
| Manufacturer | |
| MPN | AD9237BCPZ-40 |
| LCSC Part # | C514275 |
| Packaging | LFCSP-32(5x5) |
| Customer # | |
| Key Attributes | Parallel port 2.7V~3.6V LFCSP-32(5x5) Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 12 | |
| Integral non - linearity | 1.35LSB | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~40MHz | |
| Features | Multiplexers | |
| Voltage Reference | Built-in;External | |
| Resolution(Bits) | 40MHz;12 | |
| S/N Ratio | 66.5dB | |
| ADC architecture | Pipeline | |
| Programmable Gain | Not supported |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD9237 is a family of monolithic, single 3V supply, 12-bit, 20 MSPS/40 MSPS/65 MSPS analog-to-digital converters (ADC). This family features a high performance sample-and-hold amplifier (SHA) and voltage reference. The AD9237 uses a multistage differential pipelined architecture with output error correction logic to provide 12-bit accuracy at 20 MSPS/ 40 MSPS/65 MSPS data rates and guarantees no missing codes over the full operating temperature range. With significant power savings over previously available ADCs, the AD9237 is suitable for applications in imaging and medical ultrasound. Fabricated on an advanced CMOS process, the AD9237 is available in a 32-lead LFCSP and is specified over the industrial temperature range -40°C to +85°C.
Features
- Ultralow power 85 mW at 20 MSPS, 135 mW at 40 MSPS, 190 mW at 65 MSPS
- SNR = 66 dBc to Nyquist at 65 MSPS
- SFDR = 80 dBc to Nyquist at 65 MSPS
- DNL = ±0.7 LSB
- Differential input with 500 MHz bandwidth
- Flexible analog input: 1 V p-p to 4 V p-p range
- Offset binary, twos complement, or gray code data formats
- Output enable pin
- 2-step power-down
- Full power-down and sleep mode
- Clock duty cycle stabilizer
Applications
- Ultrasound and medical imaging
- Battery-powered instruments
- Hand-held scope meters
- Low cost digital oscilloscopes
- Low power digital still cameras and copiers
- Low power communications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 29.1247$ 26.5035 | $ 26.50 |
| 10+ | $ 26.9909$ 24.5618 | $ 245.62 |
Standard Packaging490/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 12 | |
| Integral non - linearity | 1.35LSB | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~40MHz | |
| Features | Multiplexers | |
| Voltage Reference | Built-in;External | |
| Resolution(Bits) | 40MHz;12 | |
| S/N Ratio | 66.5dB | |
| ADC architecture | Pipeline | |
| Programmable Gain | Not supported |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD9237 is a family of monolithic, single 3V supply, 12-bit, 20 MSPS/40 MSPS/65 MSPS analog-to-digital converters (ADC). This family features a high performance sample-and-hold amplifier (SHA) and voltage reference. The AD9237 uses a multistage differential pipelined architecture with output error correction logic to provide 12-bit accuracy at 20 MSPS/ 40 MSPS/65 MSPS data rates and guarantees no missing codes over the full operating temperature range. With significant power savings over previously available ADCs, the AD9237 is suitable for applications in imaging and medical ultrasound. Fabricated on an advanced CMOS process, the AD9237 is available in a 32-lead LFCSP and is specified over the industrial temperature range -40°C to +85°C.
Features
- Ultralow power 85 mW at 20 MSPS, 135 mW at 40 MSPS, 190 mW at 65 MSPS
- SNR = 66 dBc to Nyquist at 65 MSPS
- SFDR = 80 dBc to Nyquist at 65 MSPS
- DNL = ±0.7 LSB
- Differential input with 500 MHz bandwidth
- Flexible analog input: 1 V p-p to 4 V p-p range
- Offset binary, twos complement, or gray code data formats
- Output enable pin
- 2-step power-down
- Full power-down and sleep mode
- Clock duty cycle stabilizer
Applications
- Ultrasound and medical imaging
- Battery-powered instruments
- Hand-held scope meters
- Low cost digital oscilloscopes
- Low power digital still cameras and copiers
- Low power communications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



