YIYUAN YDC03LS2
| Manufacturer |
YIYUAN
Asian Brands |
| Mfr. Part # | YDC03LS2 |
| LCSC Part # | C5142719 |
| Package | SMD,P=2.54mm |
| Customer # | |
| Description | Dip Switch 3 Position Surface Mount-6P,6.4x8.7mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | YIYUAN | |
| Package | SMD,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 55 |
| Sales Unit | Piece |
In-Stock:
119 
119
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3772 | $ 0.38 |
10+ | $ 0.2958 | $ 2.96 |
55+ | $ 0.255 | $ 14.03 |
110+ | $ 0.2113 | $ 23.24 |
495+ | $ 0.1917 | $ 94.89 |
1,100+ | $ 0.1796 | $ 197.56 |
Standard Packaging 55/Full
Tube | ||
Better price for more quantity?
$