ADI AD8479ARZ-RL
| Manufacturer | |
| MPN | AD8479ARZ-RL |
| LCSC Part # | C514265 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Ultra-high common mode voltage precision differential amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 8V/us | |
| Features | Built-in resistor network;Overvoltage protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Output Current | 55mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 550uA | |
| Gain Bandwidth Product | 130kHz | |
| Input Voltage Noise Density | 1.6uV/√Hz@100Hz | |
| Dual Supply | -18V~-2.5V;2.5V~18V | |
| Rail to Rail | Rail-to-rail output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8479 is a precision difference amplifier with a very high input common-mode voltage range, capable of accurately measuring differential signals in the presence of common-mode voltages up to ±600 V. In applications where galvanic isolation is not required, the AD8479 can replace costly isolation amplifiers. The device operates over a ±600 V common-mode voltage range and provides up to ±600 V common-mode or differential transient voltage protection at the inputs. The AD8479 features low offset voltage, low offset voltage drift, low gain drift, low common-mode rejection drift, and excellent CMRR over a wide frequency range. The AD8479 is available in a space-saving 8-lead SOIC package and is rated for the −40°C to +125°C temperature range.
Features
- Common-mode voltage range: ±600 V
- Rail-to-rail output
- Fixed gain: 1
- Wide supply range: ±2.5 V to ±18 V
- Supply current: 550 μA (typical)
- Excellent AC performance CMRR: 90 dB (minimum)
- Bandwidth: 130 kHz
- High-precision DC performance gain nonlinearity: 5 ppm (maximum)
- Offset voltage drift: 10 μV/°C (maximum)
- Gain drift: 5 ppm/°C (maximum)
Applications
- High-voltage current sensing
- Battery cell voltage monitoring
- Power supply current monitoring
- Motor control
- Isolation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.8493 | $ 5.85 |
| 10+ | $ 5.0958 | $ 50.96 |
| 30+ | $ 4.3082 | $ 129.25 |
| 100+ | $ 3.9233 | $ 392.33 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 8V/us | |
| Features | Built-in resistor network;Overvoltage protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Output Current | 55mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 550uA | |
| Gain Bandwidth Product | 130kHz | |
| Input Voltage Noise Density | 1.6uV/√Hz@100Hz | |
| Dual Supply | -18V~-2.5V;2.5V~18V | |
| Rail to Rail | Rail-to-rail output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8479 is a precision difference amplifier with a very high input common-mode voltage range, capable of accurately measuring differential signals in the presence of common-mode voltages up to ±600 V. In applications where galvanic isolation is not required, the AD8479 can replace costly isolation amplifiers. The device operates over a ±600 V common-mode voltage range and provides up to ±600 V common-mode or differential transient voltage protection at the inputs. The AD8479 features low offset voltage, low offset voltage drift, low gain drift, low common-mode rejection drift, and excellent CMRR over a wide frequency range. The AD8479 is available in a space-saving 8-lead SOIC package and is rated for the −40°C to +125°C temperature range.
Features
- Common-mode voltage range: ±600 V
- Rail-to-rail output
- Fixed gain: 1
- Wide supply range: ±2.5 V to ±18 V
- Supply current: 550 μA (typical)
- Excellent AC performance CMRR: 90 dB (minimum)
- Bandwidth: 130 kHz
- High-precision DC performance gain nonlinearity: 5 ppm (maximum)
- Offset voltage drift: 10 μV/°C (maximum)
- Gain drift: 5 ppm/°C (maximum)
Applications
- High-voltage current sensing
- Battery cell voltage monitoring
- Power supply current monitoring
- Motor control
- Isolation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



