ADI AD8362ARUZ-REEL7
| Manufacturer | |
| Mfr. Part # | AD8362ARUZ-REEL7 |
| LCSC Part # | C514262 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | 50 Hz to 3.8 GHz rms-responding power detector |
| Description | ±0.5dB -52dBm~8dBm TSSOP-16 RF Detectors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | ADI | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
204 
204
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.6205 | $ 11.62 |
10+ | $ 10.0357 | $ 100.36 |
30+ | $ 7.6729 | $ 230.19 |
100+ | $ 6.8615 | $ 686.15 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$