LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CCTC TCC0201X5R105M6R3ZT product image
  • TCC0201X5R105M6R3ZT thumbnail 1
  • TCC0201X5R105M6R3ZT thumbnail 2
  • TCC0201X5R105M6R3ZT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CCTC TCC0201X5R105M6R3ZTRoHS

Manufacturer
CCTCAsian Brands
MPN
TCC0201X5R105M6R3ZT
LCSC Part #
C5142562
Packaging
0201
Customer #
Key Attributes
CAP CER 1uF 6.3V X5R 0201
Datasheetpdf iconCCTC TCC0201X5R105M6R3ZT
In-Stock: 5,100
5,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.005$ 0.25
500+$ 0.004$ 2.00
1,500+$ 0.0035$ 5.25
15,000+$ 0.0032$ 48.00
30,000+$ 0.0029$ 87.00
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerCCTC
Packaging0201
Capacitance1uF
Temperature CoefficientX5R
Tolerance±20%
Voltage Rating6.3V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging15000
Sales UnitPiece