LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
6% OFF
ADI AD8015ARZ-REEL7 product image
  • AD8015ARZ-REEL7 thumbnail 1
  • AD8015ARZ-REEL7 thumbnail 2
  • AD8015ARZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8015ARZ-REEL7RoHS

Manufacturer
MPN
AD8015ARZ-REEL7
LCSC Part #
C514255
Packaging
SOIC-8
Customer #
Key Attributes
Wide bandwidth, low noise transimpedance amplifier
Datasheetpdf iconADI AD8015ARZ-REEL7
In-Stock: 31
31 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.4122$ 6.9675$ 6.97
10+$ 6.4452$ 6.0585$ 60.59
30+$ 5.689$ 5.3477$ 160.43
100+$ 5.1957$ 4.8840$ 488.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD8015 is a wide bandwidth, single supply transimpedance amplifier optimized for use in a fiber optic receiver circuit. It is a complete, single chip solution for converting photodiode current into a differential voltage output. The 240 MHz bandwidth enables AD8015 application in FDDI receivers and SONET/SDH receivers with data rates up to 155 Mbps. This high bandwidth supports data rates beyond 300 Mbps. The differential outputs drive ECL directly, or can drive a comparator/fiber optic post amplifier.

In addition to fiber optic applications, this low cost, silicon alternative to GaAs-based transimpedance amplifiers is ideal for systems requiring a wide dynamic range preamplifier or single-ended to differential conversion. The IC can be used with a standard ECL power supply (-5.2 V) or a PECL (+5 V) power supply; the common mode at the output is ECL compatible. The AD8015 is available in die form, or in an 8-pin SOIC package.

Features

AI Translation
  • Low Cost
  • Wide Bandwidth: 240 MHz
  • Low Noise
  • Pulse Width Modulation: 500 ps
  • Rise Time/Fall Time: 1.5 ns
  • Input Current Noise: 3.0 pA/√Hz @ 100 MHz
  • Total Input RMS Noise: 26.5 nA to 100 MHz
  • Wide Dynamic Range
  • Optical Sensitivity: -36 dBm @ 155.52 Mbps
  • Peak Input Current: ±350 μA
  • Differential Outputs
  • Low Power: 5 V @ 25 mA
  • Wide Operating Temperature Range: -40°C to +85°C

Applications

AI Translation
  • Fiber Optic Receivers: SONET/SDH, FDDI, Fibre Channel
  • Stable Operation with High Capacitance Detectors
  • Low Noise Preamplifiers
  • Single-Ended to Differential Conversion
  • I-to-V Converters