LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
ADI AD7685ARMZRL7 product image
  • AD7685ARMZRL7 thumbnail 1
  • AD7685ARMZRL7 thumbnail 2
  • AD7685ARMZRL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD7685ARMZRL7RoHS

Manufacturer
MPN
AD7685ARMZRL7
LCSC Part #
C514244
Packaging
MSOP-10
Customer #
Key Attributes
16-Bit, 250 kSPS PulSAR ADC
Datasheetpdf iconADI AD7685ARMZRL7
In-Stock: 55
55 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.5587$ 12.8808$ 12.88
10+$ 11.8685$ 11.2751$ 112.75
30+$ 10.9113$ 10.3658$ 310.97
100+$ 10.076$ 9.5722$ 957.22
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingMSOP-10
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)1nA
Voltage - Supply2.3V~5.5V
Number of Channels1
Integral non - linearity0.6LSB
Clock/OscillatorBuilt-in
Clock Frequency-
FeaturesMulti-chip synchronization
Voltage ReferenceExternal
Resolution(Bits)250kHz;16
S/N Ratio93.5dB
ADC architectureSAR
Programmable GainNot supported

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD7685 is a 16-bit, charge redistribution successive approximation, analog-to-digital converter (ADC) that operates from a single power supply, VDD, between 2.3 V to 5.5 V. It contains a low power, high speed, 16-bit sampling ADC with no missing codes, an internal conversion clock, and a versatile serial interface port. The part also contains a low noise, wide bandwidth, short aperture delay, track-and-hold circuit. On the CNV rising edge, it samples an analog input IN+ between 0 V to REF with respect to a ground sense IN-. The reference voltage, REF, is applied externally and can be set up to the supply voltage. Power dissipation scales linearly with throughput. The SPI-compatible serial interface also features the ability, using the SDI input, to daisy chain several ADCs on a single 3-wire bus or provides an optional BUSY indicator. It is compatible with 1.8 V, 2.5 V, 3 V, or 5 V logic using the separate supply VIO. The AD7685 is housed in a 10-lead MSOP or a 10-lead LFCSP with operation specified from -40°C to +85°C.

Features

AI Translation
  • 16-bit resolution with no missing codes
  • Throughput: 250 kSPS
  • INL: ±0.6 LSB typical, ±z LSB maximum (±0.003% of FSR)
  • SINAD: 93.5 dB at 20 kHz
  • THD: −110 dB at 20 kHz
  • Pseudo differential analog input range 0 V to VREF with VREF up to VDD
  • No pipeline delay
  • Single-supply operation 2.3 V to 5.5 V with 1.8 V to 5 V logic interface
  • Proprietary serial interface: SPI-/QSPI-/MICROWIRE-/DSP compatible
  • Daisy-chain multiple ADCs, BUSY indicator
  • Power dissipation 7.4 μW at 2.5 V/100 SPS, 1.35 mW at 2.5 V/100 kSPS, 4 mW at 5 V/100 kSPS
  • Standby current: 1 nA
  • 10-lead package: MSOP (MSOP-8 size) and 3 mm×3 mm LFCSP (SOT-23 size)
  • Pin-for-pin-compatible with 10-lead MSOP/PulSAR ADCs

Applications

AI Translation
  • Battery-powered equipment
  • Medical instruments
  • Mobile communications
  • Personal digital assistants (PDAs)
  • Data acquisition
  • Instrumentation
  • Process controls