ADI AD7671ASTZ
| Manufacturer | |
| MPN | AD7671ASTZ |
| LCSC Part # | C514242 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | 16-bit, 1 MSPS CMOS ADC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| Features | Bipolar input | |
| Voltage Reference | External | |
| Interface | Parallel port;Serial port | |
| Quiescent Current (Iq) | 15uA | |
| Resolution(Bits) | 16;1MHz;800kHz | |
| S/N Ratio | 90dB | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 2.5LSB | |
| Programmable Gain | Not supported |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7671 is a 16-bit, 1MSPS, charge redistribution SAR ADC operating from a 5V single supply. It integrates a high-speed 16-bit sampling ADC, a resistor scaler for input range adjustment, an internal conversion clock, error correction circuitry, and both serial and parallel system interfaces. The AD7671 is factory hardware-calibrated and comprehensively tested to ensure compliance with AC parameters such as SNR and THD, in addition to standard DC parameters (gain, offset, and linearity). It offers three sampling modes: an ultra-high throughput mode (Warp mode); a fast mode (Normal mode) for asynchronous conversion rate applications; and a low-power mode (Pulse mode) for power-sensitive applications, where power consumption scales proportionally with throughput. The AD7671 is a fast, low-power, single-supply, precision 16-bit ADC offering multiple operating modes to optimize performance for specific applications. In Warp mode, the AD7671 can convert 1,000,000 samples per second (1MSPS). The AD7671 provides on-chip sample-and-hold and successive approximation ADC with no pipeline delay, making it ideal for multiplexed multi-channel applications. It supports both bipolar and unipolar input ranges, selectable by changing the connections of the input resistor scaler. The AD7671 operates from a 5V single supply and is compatible with 5V or 3V digital logic interfaces. Available in a 48-lead LQFP or 48-lead LFCSP package, it offers a space-saving, flexible configuration with serial or parallel interface options. The AD7671 is a pin-compatible upgrade to the AD7665 and AD7664.
Features
- Throughput: 1 MSPS (Warp mode), 800 kSPS (Normal mode)
- INL: ±2.5 LSB max (±0.0038% of full scale)
- 16-bit resolution, no missing codes
- S/(N+D): 90 dB (typical, 250 kHz)
- THD: -100 dB (typical, 250 kHz)
- Analog input voltage range — Bipolar: ±10 V, ±5 V, ±2.5 V; Unipolar: 0 V to 10 V, 0 V to 5 V, 0 V to 2.5 V
- AC and DC specifications
- No pipeline delay
- Parallel (8/16-bit) and serial 5 V/3 V interface
- SPI/QSPI™/MICROWIRE/DSP compatible
- Single 5 V supply
- Power dissipation: 112 mW typical, 15 μW at 100 SPS, power-down mode: 7 μW (max)
- Package: 48-lead LQFP, 48-lead LFCSP
- Pin-compatible upgrade for AD7665/AD7664
Applications
- Data Acquisition
- Communication
- Instrumentation
- Spectrum Analysis
- Medical Instruments
- Process Control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 52.0606$ 46.8546 | $ 46.85 |
| 30+ | $ 49.5439$ 44.5896 | $ 1337.69 |
Standard Packaging250/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| Features | Bipolar input | |
| Voltage Reference | External | |
| Interface | Parallel port;Serial port | |
| Quiescent Current (Iq) | 15uA | |
| Resolution(Bits) | 16;1MHz;800kHz | |
| S/N Ratio | 90dB | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 2.5LSB | |
| Programmable Gain | Not supported |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7671 is a 16-bit, 1MSPS, charge redistribution SAR ADC operating from a 5V single supply. It integrates a high-speed 16-bit sampling ADC, a resistor scaler for input range adjustment, an internal conversion clock, error correction circuitry, and both serial and parallel system interfaces. The AD7671 is factory hardware-calibrated and comprehensively tested to ensure compliance with AC parameters such as SNR and THD, in addition to standard DC parameters (gain, offset, and linearity). It offers three sampling modes: an ultra-high throughput mode (Warp mode); a fast mode (Normal mode) for asynchronous conversion rate applications; and a low-power mode (Pulse mode) for power-sensitive applications, where power consumption scales proportionally with throughput. The AD7671 is a fast, low-power, single-supply, precision 16-bit ADC offering multiple operating modes to optimize performance for specific applications. In Warp mode, the AD7671 can convert 1,000,000 samples per second (1MSPS). The AD7671 provides on-chip sample-and-hold and successive approximation ADC with no pipeline delay, making it ideal for multiplexed multi-channel applications. It supports both bipolar and unipolar input ranges, selectable by changing the connections of the input resistor scaler. The AD7671 operates from a 5V single supply and is compatible with 5V or 3V digital logic interfaces. Available in a 48-lead LQFP or 48-lead LFCSP package, it offers a space-saving, flexible configuration with serial or parallel interface options. The AD7671 is a pin-compatible upgrade to the AD7665 and AD7664.
Features
- Throughput: 1 MSPS (Warp mode), 800 kSPS (Normal mode)
- INL: ±2.5 LSB max (±0.0038% of full scale)
- 16-bit resolution, no missing codes
- S/(N+D): 90 dB (typical, 250 kHz)
- THD: -100 dB (typical, 250 kHz)
- Analog input voltage range — Bipolar: ±10 V, ±5 V, ±2.5 V; Unipolar: 0 V to 10 V, 0 V to 5 V, 0 V to 2.5 V
- AC and DC specifications
- No pipeline delay
- Parallel (8/16-bit) and serial 5 V/3 V interface
- SPI/QSPI™/MICROWIRE/DSP compatible
- Single 5 V supply
- Power dissipation: 112 mW typical, 15 μW at 100 SPS, power-down mode: 7 μW (max)
- Package: 48-lead LQFP, 48-lead LFCSP
- Pin-compatible upgrade for AD7665/AD7664
Applications
- Data Acquisition
- Communication
- Instrumentation
- Spectrum Analysis
- Medical Instruments
- Process Control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



