MINTRON MTP315-1104S1
| Manufacturer |
MINTRON
Asian Brands |
| Mfr. Part # | MTP315-1104S1 |
| LCSC Part # | C5142366 |
| Package | Through Hole,P=1.27mm |
| Customer # | |
| Key Attributes | CONN HEADER 4POS 1.27mm SINGLE ROW TH |
| Description | Pin Header 4P 1x4P Brass 1.27mm 1.5mm 3mm 2.5mm 1A 1 Through Hole -40℃~+105℃ Through Hole,P=1.27mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MINTRON | |
| Package | Through Hole,P=1.27mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
460 
460
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0348 | $ 0.70 |
200+ | $ 0.0273 | $ 5.46 |
1,000+ | $ 0.0223 | $ 22.30 |
2,000+ | $ 0.0198 | $ 39.60 |
10,000+ | $ 0.0177 | $ 177.00 |
20,000+ | $ 0.0165 | $ 330.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$