LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS7A0228DBVR product image
  • TPS7A0228DBVR thumbnail 1
  • TPS7A0228DBVR thumbnail 2
  • TPS7A0228DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS7A0228DBVRRoHS

Manufacturer
MPN
TPS7A0228DBVR
LCSC Part #
C5142288
Packaging
SOT-23-5
Customer #
Key Attributes
IC REG LINEAR 2.8V 200mA SOT-23-5
Datasheetpdf iconTI TPS7A0228DBVR
In-Stock: 182
182 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4567$ 0.46
10+$ 0.4453$ 4.45
30+$ 0.4389$ 13.17
100+$ 0.4324$ 43.24
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage2.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)25nA
Output ConfigurationPositive
Output Current200mA
Operating Voltage6V
Output TypeFixed
FeaturesEnable control;Output discharge;Over Current Protection;Input under-voltage protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS7A02 is an ultra-small, ultra-low quiescent current LDO linear regulator capable of supplying 200mA with excellent transient performance. The TPS7A02 features an ultra-low IQ (25nA), designed for applications where ultra-low quiescent current is a critical parameter. The device maintains low IQ consumption even in dropout mode, further extending battery life. In shutdown or disabled mode, the device draws an ultra-low IQ of 3nA, helping to extend battery shelf life. The TPS7A02 output voltage range is 0.8V to 5.0V in 50mV steps to support lower modern MCU core voltages.

Features

AI Translation
  • Ultra-low IQ: 25nA (typical), shutdown IQ: 3nA (typical) even in dropout
  • Excellent transient response (1mA to 50mA): settling time < 10μs, 100mV undershoot
  • Input voltage range: 1.5V to 6.0V
  • Output voltage range: 0.8V to 5.0V (fixed)
  • Output accuracy: 1.5% over operating temperature range
  • Smart enable pin pull-down
  • Ultra-low dropout: 270mV (max) at 200mA (VOUT = 3.3V)
  • Stable with 1μF or larger capacitors
  • Package: 1.0mm×1.0mm×2SON, SOT-23-5, 0.64mm×0.64mm DSBGA

Applications

AI Translation
  • Wearable electronics
  • Thermostats, smoke and heat detectors
  • Gas, heat and water meters
  • Blood glucose monitors and pulse oximeters
  • Residential circuit breakers and fault indicators
  • Building security and video surveillance devices
  • EPOS card readers