ADI AD5749ACPZ-RL7
| Manufacturer | |
| MPN | AD5749ACPZ-RL7 |
| LCSC Part # | C514227 |
| Packaging | LFCSP-32(5x5) |
| Customer # | |
| Key Attributes | Industrial current output driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32(5x5) | |
| Settling time | 8.5us | |
| Quiescent Current | 4.4mA | |
| Gain Bandwidth Product | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | - | |
| Slew Rate | - | |
| Features | Digitally programmable gain;Enable/shutdown function;ESD protection | |
| Operating Temperature | -40℃~+105℃ | |
| Ib - Input Bias Current | 1uA | |
| Output Current | 20mA | |
| Single Supply | 10.8V~55V | |
| Maximum Power Supply Range (Vdd-Vss) | 55V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD5749 is a single-channel, low-cost, high-precision, current output driver with a hardware or software programmable output range. The software output range is set via an SPI/MICROWIRE-compatible serial interface. The AD5749 is designed for PLC and industrial process control applications. The analog input of the AD5749 is provided by a low voltage, single-supply DAC, and this analog input is internally conditioned to provide the required output current/voltage range. The AD5749 offers two programmable output current ranges: 0 mA to 24 mA or 4 mA to 20 mA. The current output features open-circuit protection and can drive a 0.1 H inductive load. The device operates from a supply voltage range of 10.8 V to 55 V. The output loop compliance voltage range is 0 V to AVDD − 2.75 V. The flexible serial interface is compatible with SPI and MICROWIRE and can operate in 3-wire mode, greatly reducing the digital isolation requirements for isolated applications. In addition, the interface supports optional PEC error checking using CRC-8, suitable for industrial environments where data communication faults may occur. The device also features a power-on reset function to ensure the device powers up in a known state, and an asynchronous CLEAR pin to set the output to the lower limit of the selected current range. The HW SELECT pin configures whether the device operates in hardware mode or software mode at power-up.
Features
- Current output range: 0 mA to ±24 mA or 4 mA to 20 mA
- Total unadjusted error (TUE): ±0.03% FSR (typical)
- Output temperature drift: ±5 ppm/°C (typical)
- Overrange: ±2%
- Flexible serial digital interface
- On-chip output fault detection
- PEC error checking
- Asynchronous CLEAR function
- Supply voltage range AVDD: 12 V (±10%) to 55 V (maximum)
- Output loop compliance voltage: AVDD - 2.75 V
- Temperature range: -40°C to +105°C
- 32-lead 5 mm×5 mm LFCSP package
Applications
- Process Control
- Actuator Control
- PLC (Programmable Logic Controller)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.894 | $ 4.89 |
| 10+ | $ 4.6711 | $ 46.71 |
| 30+ | $ 4.5344 | $ 136.03 |
| 100+ | $ 4.4221 | $ 442.21 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32(5x5) | |
| Settling time | 8.5us | |
| Quiescent Current | 4.4mA | |
| Gain Bandwidth Product | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | - | |
| Slew Rate | - | |
| Features | Digitally programmable gain;Enable/shutdown function;ESD protection | |
| Operating Temperature | -40℃~+105℃ | |
| Ib - Input Bias Current | 1uA | |
| Output Current | 20mA | |
| Single Supply | 10.8V~55V | |
| Maximum Power Supply Range (Vdd-Vss) | 55V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD5749 is a single-channel, low-cost, high-precision, current output driver with a hardware or software programmable output range. The software output range is set via an SPI/MICROWIRE-compatible serial interface. The AD5749 is designed for PLC and industrial process control applications. The analog input of the AD5749 is provided by a low voltage, single-supply DAC, and this analog input is internally conditioned to provide the required output current/voltage range. The AD5749 offers two programmable output current ranges: 0 mA to 24 mA or 4 mA to 20 mA. The current output features open-circuit protection and can drive a 0.1 H inductive load. The device operates from a supply voltage range of 10.8 V to 55 V. The output loop compliance voltage range is 0 V to AVDD − 2.75 V. The flexible serial interface is compatible with SPI and MICROWIRE and can operate in 3-wire mode, greatly reducing the digital isolation requirements for isolated applications. In addition, the interface supports optional PEC error checking using CRC-8, suitable for industrial environments where data communication faults may occur. The device also features a power-on reset function to ensure the device powers up in a known state, and an asynchronous CLEAR pin to set the output to the lower limit of the selected current range. The HW SELECT pin configures whether the device operates in hardware mode or software mode at power-up.
Features
- Current output range: 0 mA to ±24 mA or 4 mA to 20 mA
- Total unadjusted error (TUE): ±0.03% FSR (typical)
- Output temperature drift: ±5 ppm/°C (typical)
- Overrange: ±2%
- Flexible serial digital interface
- On-chip output fault detection
- PEC error checking
- Asynchronous CLEAR function
- Supply voltage range AVDD: 12 V (±10%) to 55 V (maximum)
- Output loop compliance voltage: AVDD - 2.75 V
- Temperature range: -40°C to +105°C
- 32-lead 5 mm×5 mm LFCSP package
Applications
- Process Control
- Actuator Control
- PLC (Programmable Logic Controller)
C514227 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



